ex VAT

Linear Voltage Regulators:

1,212 Products Found

Farnell offers various types of linear voltage regulators, including fixed and adjustable versions. These regulators are easy to use and have low output noise. We stock best-in-class products that offer solutions for a range of consumer applications. 

Linear voltage regulators provide a stable output voltage regardless of input voltage variations and load conditions. They are essential components in electronic circuits, protecting vulnerable systems from potential damage by ensuring that sensitive electronic systems receive a consistent power supply. Linear voltage regulators provide a wide range of built-in safety and protection features, such as overload protection, overtemperature protection, short circuit protection, and reverse polarity protection.

Linear voltage regulators are widely used in numerous applications such as audio equipment, battery chargers, and power supplies.  Linear voltage regulators usually are of simple design and typically include input, output, and ground pins. 

Show More
View
Buyer
Engineer
Manufacturer
Output Type
No. of Outputs
Output Voltage Nom
Output Voltage Min
Output Voltage Max
Input Voltage Min
Input Voltage Max
Product Range
Max Output Current
Output Current Max
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2517098

RoHS

Date/Lot Code

Each
1+
£2.710
10+
£2.040
25+
£1.860
100+
£1.550
300+
£1.450
Adjustable
1Outputs
-
-
3.3V
5V
3.5V
30V
-
200mA
200mA
NSOIC
8Pins
Surface Mount
-40°C
125°C
-
1236592

RoHS

Each
5+
£0.674
10+
£0.485
100+
£0.383
500+
£0.327
1000+
£0.320
Fixed
1Outputs
6.2V
6.2V
-
-
8.5V
20V
7806 Voltage Regulators
100mA
100mA
TO-92
3Pins
Through Hole
0°C
125°C
-
1831824

RoHS

Date/Lot Code

Each
1+
£1.190
10+
£0.871
Fixed
1Outputs
15V
15V
-
-
17.5V
30V
7815 Voltage Regulators
1A
1A
TO-220FP
3Pins
Through Hole
-40°C
85°C
-
9756132

RoHS

Date/Lot Code

Each
1+
£0.780
10+
£0.556
100+
£0.439
Fixed
1Outputs
12V
12V
-
-
19V
35V
7812 Voltage Regulators
2A
2A
TO-220
3Pins
Through Hole
0°C
150°C
-
2343116

RoHS

Each
1+
£0.820
10+
£0.592
100+
£0.472
500+
£0.411
Fixed
1Outputs
15V
15V
-
-
17.5V
30V
7815 Voltage Regulators
1A
1A
TO-252 (DPAK)
3Pins
Surface Mount
-40°C
85°C
-
2343123

RoHS

Date/Lot Code

Each
1+
£0.652
10+
£0.464
100+
£0.367
500+
£0.302
1000+
£0.282
Fixed
1Outputs
9V
9V
-
-
11.5V
26V
7809 Voltage Regulators
500mA
500mA
TO-252 (DPAK)
3Pins
Surface Mount
-40°C
85°C
-
1087133

RoHS

Date/Lot Code

Each
1+
£0.563
10+
£0.399
Fixed
1Outputs
15V
15V
-
-
23V
35V
7815 Voltage Regulators
500mA
500mA
TO-220
3Pins
Through Hole
-40°C
125°C
-
2343124

RoHS

Date/Lot Code

Each
1+
£1.260
10+
£0.927
100+
£0.745
500+
£0.654
Fixed
1Outputs
5V
5V
-
-
7.5V
20V
7805 Voltage Regulators
500mA
500mA
TO-252 (DPAK)
3Pins
Surface Mount
-40°C
85°C
-
3942539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0976
10+
£0.0661
100+
£0.0496
500+
£0.0394
1000+
£0.0374
More Pricing...
Fixed
1Outputs
5V
5V
-
-
-
30V
5V 100mA Linear Voltage Regulators
100mA
100mA
TO-92
3Pins
Through Hole
-40°C
125°C
-
3122683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£9.850
10+
£9.100
25+
£8.970
50+
£8.830
100+
£8.650
Adjustable
1Outputs
-
-
1.2V
37V
4.2V
40V
-
1.5A
1.5A
Metal Can
3Pins
Through Hole
0°C
125°C
-
2343128

RoHS

Date/Lot Code

Each
1+
£0.681
10+
£0.488
50+
£0.469
100+
£0.449
250+
£0.437
More Pricing...
Fixed
1Outputs
10V
10V
-
-
12.5V
25V
7810 Voltage Regulators
500mA
500mA
TO-252 (DPAK)
3Pins
Surface Mount
-40°C
85°C
-
3008074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.010
10+
£1.510
50+
£1.380
100+
£1.190
250+
£1.130
Fixed
1Outputs
1.2V
1.2V
-
-
2.5V
6V
-
800mA
800mA
WSON
8Pins
Surface Mount
-40°C
125°C
-
2343126

RoHS

Date/Lot Code

Each
1+
£0.681
10+
£0.488
100+
£0.387
Fixed
1Outputs
7V
7V
-
-
9.5V
22V
7875 Voltage Regulators
500mA
500mA
TO-252 (DPAK)
3Pins
Surface Mount
-40°C
85°C
-
3010942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.703
10+
£0.507
50+
£0.457
Fixed
1Outputs
7V
7V
-
-
9.5V
22V
7V 1A Linear Voltage Regulators
1A
1A
TO-252 (DPAK)
3Pins
Through Hole
-40°C
85°C
-
2102540

RoHS

Date/Lot Code

Each
1+
£0.299
10+
£0.222
100+
£0.173
500+
£0.167
1000+
£0.164
More Pricing...
Adjustable
1Outputs
-
-
1.2V
37V
-
40V
-
500mA
500mA
TO-252 (DPAK)
3Pins
Surface Mount
0°C
125°C
-
1564300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.600
10+
£0.977
50+
£0.820
200+
£0.625
500+
£0.474
Adjustable
1Outputs
-
-
1.2V
37V
3V
40V
-
2.2A
2.2A
TO-263 (D2PAK)
3Pins
Surface Mount
0°C
125°C
-
9666109

RoHS

Date/Lot Code

Each
1+
£0.343
10+
£0.246
100+
£0.196
500+
£0.183
1000+
£0.178
More Pricing...
Fixed
1Outputs
12V
12V
-
-
19V
35V
7812 Voltage Regulators
1A
1A
TO-220
3Pins
Through Hole
0°C
125°C
-
1087093

RoHS

Each
5+
£1.190
10+
£0.726
100+
£0.463
500+
£0.350
1000+
£0.315
More Pricing...
Fixed
1Outputs
15V
15V
-
-
23V
35V
7815 Voltage Regulators
1.5A
1.5A
TO-220
3Pins
Through Hole
0°C
125°C
-
1214459

RoHS

Date/Lot Code

Each
1+
£0.570
10+
£0.405
100+
£0.318
500+
£0.284
1000+
£0.278
More Pricing...
Adjustable
1Outputs
-
-
1.2V
37V
1.2V
37V
LM317; NCV317
1.5A
1.5A
TO-220
3Pins
Through Hole
-40°C
125°C
-
1652327

RoHS

Date/Lot Code

Each
1+
£0.617
10+
£0.439
100+
£0.346
500+
£0.309
1000+
£0.286
More Pricing...
Adjustable
1Outputs
-
-
-37V
-1.2V
-40V
-3V
-
1.5A
1.5A
TO-220AB
3Pins
Through Hole
-40°C
125°C
-
1652290

RoHS

Date/Lot Code

Each
5+
£0.227
10+
£0.158
100+
£0.133
500+
£0.124
1000+
£0.118
More Pricing...
Adjustable
1Outputs
-
-
1.2V
37V
-
40V
-
100mA
100mA
TO-92
3Pins
Through Hole
0°C
125°C
-
9666125

RoHS

Date/Lot Code

Each
5+
£0.256
10+
£0.176
100+
£0.134
500+
£0.114
1000+
£0.113
More Pricing...
Fixed
1Outputs
5V
5V
-
-
10V
30V
7805 Voltage Regulators
100mA
100mA
TO-92
3Pins
Through Hole
0°C
125°C
-
1652297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.352
50+
£0.219
100+
£0.205
500+
£0.186
1000+
£0.179
Fixed
1Outputs
5V
5V
-
-
10V
35V
7805 Voltage Regulators
1A
1A
TO-252 (DPAK)
3Pins
Surface Mount
-40°C
125°C
-
9756124

RoHS

Each
5+
£0.433
10+
£0.313
100+
£0.245
500+
£0.223
1000+
£0.207
More Pricing...
Fixed
1Outputs
12V
12V
-
-
19V
35V
12V 1.5A Linear Voltage Regulators
1.5A
1.5A
TO-220
3Pins
Through Hole
0°C
125°C
-
1523917

RoHS

Pack of 50
1+
£12.790
10+
£10.710
25+
£9.940
50+
£9.740
100+
£9.540
More Pricing...
Fixed
1Outputs
12V
12V
-
-
19V
35V
7812 Voltage Regulators
1.5A
1.5A
TO-220
3Pins
Through Hole
0°C
125°C
-
1-25 of 1212 items
of 49 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account