New to Farnell?
To login or register securely click here
2010/02/09

ON SEMICONDUCTOR - NCP3063BPG - V REG, SWITCH, BUCKBOOST, INV, 1.5A

ON SEMICONDUCTOR,NCP3063BPG,V REG, SWITCH, BUCKBOOST, INV
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
ON SEMICONDUCTOR
Order Code:
1369734
Manufacturer Part Number:
NCP3063BPG

RoHS : RoHS Compliant Yes

Description
  • V REG, SWITCH, BUCKBOOST, INV, 1.5A
  • Output Voltage:40V
  • Voltage Regulator IC Case Style:PDIP
  • No. of Pins:8
  • Operating Temperature Range:-40°C to +125°C
  • SVHC:No SVHC
  • Case Style:PDIP
  • Max Operating Temperature:125°C
  • Min Temperature Operating:-40°C
  • Base Number:3063
  • Frequency:150kHz
  • Max Input Voltage:40V
  • Max Output Current:1.5A
  • Max Supply Voltage:40V
  • Max Switch Output Current Isw:1.5A
  • Min Supply Voltage:3V
  • Termination Type:Through Hole
  • Voltage Regulator Type:Step Up / Down & Inverting Switching

Show Alternatives

Show Accessories

Availability

Availability: Out of Stock

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £0.86   Price Check

  1. Quantity

Price

Quantity List Price
1  - 9 £0.86
10+  £0.63

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

480 / UK1

Weight (kg): 0.000833

Tariff No.: 85423990

Country of Origin: US United States
Country in which last significant manufacturing process was carried out

Alternatives

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
Price Quantity


1360701

ON SEMICONDUCTOR
NCP3063BPG.

DC/DC Converter IC

No. of Outputs:1; Output Current:1.5A; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:40V; Output Current Max:1.5A; Package/Case:8-PDIP; Supp 27M2538;

Technical Data Sheet (322.35KB) EN
RoHS Certificate of Compliance
RoHS Compliant Yes 0
1 Each
1+
£0.71
Alternative Products Available RoHS Compliant

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
Price Quantity


1103844

MULTICOMP
2227MC-08-03-18-F1

SOCKET IC, DIL, 0.3", 8WAY

Connector Type:DIP; Pin Format:DIP; No. of Ways:8; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:2227MC; Row Pitch:7.62mm;

Drawing (96.33KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Y-Ex 10651
1 Each
5+
£0.35 Price Check
50+
£0.31
200+
£0.30
500+
£0.29


8400288

STANNOL
631954

SOLDER WIRE, LEAD FREE, 0.5MM, 250G

Wire Diameter:0.5mm; Material Composition:Sn95,5Ag3,8Cu0,7; Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:HS10, Rosin based;

Safety Data Sheet (45.81KB) DE
Safety Data Sheet (16.16KB) EN
Technical Data Sheet (43.32KB) DE
Technical Data Sheet (57.60KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 77
1 Roll
1+
£24.99
5+
£21.95
10+
£19.53
Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICOMP 2227MC-08-03-18-F1
1 Each
£0.35
1 Roll
£24.99

Similar Products

ON SEMICONDUCTOR NCP3063BPG.
1 Each
£0.71

Customers Also Bought

ON SEMICONDUCTOR NCP3063BDR2G
1 Each
£0.91
TYCO ELECTRONICS / RAYCHEM RNF-100-3/16-9-4FT
1 Each
£1.38
PANASONIC ERJ14BSFR15U
1 Each
£0.42