ex VAT

Thermoelectric Modules & Assemblies:

424 Products Found
Find a huge range of Thermoelectric Modules & Assemblies at Farnell® Export. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Same Sky, Multicomp Pro, European Thermodynamics, Marlow Industries & Wakefield Thermal
View
Buyer
Engineer
Manufacturer
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1639726

RoHS

Each
1+
£31.350
5+
£26.390
10+
£22.800
20+
£22.340
Thermoelectric Cooler
-
1 Stage
35.2W
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE
3.5ohm
100mm, UL-Style 1569, Unstripped
1639737

RoHS

Each
1+
£51.520
5+
£43.380
10+
£37.470
20+
£36.720
Thermoelectric Cooler
-
1 Stage
55W
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE
2.3ohm
100mm, UL-Style 1569, Unstripped
1639727

RoHS

Each
1+
£33.410
3+
£28.710
10+
£25.300
25+
£24.790
100+
£23.580
Thermoelectric Cooler
-
1 Stage
110W
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
1639734

RoHS

MULTICOMP PRO
Each
1+
£45.780
3+
£38.920
10+
£37.850
25+
£36.240
Thermoelectric Cooler
-
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
1639718

RoHS

Each
1+
£27.820
3+
£23.910
10+
£21.070
25+
£20.650
100+
£19.640
Thermoelectric Cooler
-
1 Stage
77.1W
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE
-
UL-Style 1569, Unstripped
1639743

RoHS

MULTICOMP PRO
Each
1+
£163.110
Thermoelectric Cooler
-
1 Stage
340W
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
1639761

RoHS

MULTICOMP PRO
Each
1+
£46.080
3+
£39.170
10+
£38.100
25+
£36.480
Thermoelectric Cooler
-
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF
1.59ohm
UL-Style 1569, Unstripped
1639719

RoHS

MULTICOMP PRO
Each
1+
£31.100
5+
£26.190
10+
£22.620
20+
£22.170
Thermoelectric Cooler
-
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE
0.85ohm
UL-Style 1569, Unstripped
1639722

RoHS

Each
1+
£32.770
5+
£27.590
10+
£23.830
20+
£23.350
Thermoelectric Cooler
-
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
1639725

RoHS

Each
1+
£33.700
5+
£28.380
10+
£24.510
20+
£24.010
Thermoelectric Cooler
-
1 Stage
29.7W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE
1.05ohm
UL-Style 1569, Unstripped
1639731

RoHS

MULTICOMP PRO
Each
1+
£35.840
3+
£30.800
10+
£27.140
25+
£26.600
Thermoelectric Cooler
-
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE
2.35ohm
UL-Style 1569, Unstripped
1639728

RoHS

MULTICOMP PRO
Each
1+
£31.460
3+
£27.040
10+
£23.830
25+
£23.350
100+
£22.210
Thermoelectric Cooler
-
1 Stage
130W
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE
0.8ohm
150mm, UL-Style 1569, Unstripped
1639751

RoHS

MULTICOMP PRO
Each
1+
£34.700
3+
£29.820
10+
£26.280
25+
£25.750
Thermoelectric Cooler
-
1 Stage
38.1W
38.1W
3.9A
15.7VDC
30mm
30mm
3.6mm
75°C
MCPE
3.6ohm
100mm, UL-Style 1569, Unstripped
1639732

RoHS

Each
1+
£48.590
5+
£40.910
10+
£35.330
20+
£34.630
-
-
1 Stage
-
237W
14A
24.1VDC
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
2466914

RoHS

Each
1+
£27.170
5+
£23.290
10+
£21.450
20+
£18.530
50+
£18.160
Thermoelectric Cooler
-
1 Stage
8W
8W
3.8A
3.78VDC
15mm
15mm
3.3mm
67°C
APH Series
-
150mm, UL-Style 1569, Unstripped
2519563

RoHS

Each
1+
£94.460
5+
£75.140
10+
£73.640
Thermoelectric Cooler
-
2 Stage
29.3W
29.3W
7.8A
16VDC
40mm
40mm
7.6mm
95°C
AP2 Series
-
100mm, UL-Style 1569, Unstripped
2466908

RoHS

Each
1+
£55.090
5+
£46.390
10+
£40.060
20+
£39.260
Thermoelectric Cooler
-
1 Stage
165W
165W
12A
24.1VDC
40mm
40mm
3.5mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
3267531

RoHS

Each
1+
£68.410
3+
£58.160
10+
£56.570
Thermoelectric Cooler
-
-
21W
21W
5A
12VDC
208mm
162mm
102mm
-
AR-AR
-
-
3267545

RoHS

Each
1+
£13.110
3+
£11.530
10+
£10.920
25+
£10.000
100+
£9.740
Thermoelectric Cooler
-
1 Stage
51W
51W
6A
15.4VDC
40mm
40mm
3.8mm
65°C
MPADV
-
200mm, 20 AWG, PTFE Insulated
3255332

RoHS

Each
1+
£49.240
3+
£42.310
10+
£37.280
25+
£36.540
-
-
1 Stage
-
20.9W
2.2A
15.7VDC
25mm
25mm
3.8mm
74°C
MPET
-
100mm, UL-Style 1569, Unstripped
1639753

RoHS

MULTICOMP PRO
Each
1+
£53.650
3+
£45.600
10+
£44.360
25+
£42.470
Thermoelectric Cooler
-
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE
6.8ohm
100mm, UL-Style 1569, Unstripped
1639736

RoHS

Each
1+
£33.700
5+
£28.380
10+
£24.510
20+
£24.010
Thermoelectric Cooler
-
1 Stage
30W
30W
6A
8.8VDC
20mm
20mm
3.1mm
69°C
MCHPE
1.21ohm
100mm, UL-Style 1569, Unstripped
1639762

RoHS

MULTICOMP PRO
Each
1+
£45.970
3+
£39.080
10+
£38.010
25+
£36.390
Thermoelectric Cooler
-
1 Stage
57.9W
57.9W
6A
15.7VDC
40mm
40mm
3.9mm
72°C
MCPF
2.2ohm
UL-Style 1569, Unstripped
1639747

RoHS

MULTICOMP PRO
Each
1+
£30.030
3+
£25.810
10+
£22.740
25+
£22.280
100+
£21.190
Thermoelectric Cooler
-
1 Stage
7.5W
7.5W
3.2A
3.8VDC
15mm
15mm
3.8mm
74°C
MCPE
1.03ohm
UL-Style 1569, Unstripped
1639723

RoHS

MULTICOMP PRO
Each
1+
£33.700
5+
£28.380
10+
£24.510
20+
£24.010
Thermoelectric Cooler
-
1 Stage
31.1W
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE
1.25ohm
UL-Style 1569, Unstripped
1-25 of 424 items
of 17 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
MULTICOMP PRO
NMB TECHNOLOGIES
AAVID THERMALLOY
Trade Account