We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
1,993 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
IC Type
Output Type
Product Range
No. of Amplifiers
Topology
Input Voltage Min
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
Output Current
IC Case / Package
Output Voltage Nom
Switching Frequency
Supply Voltage Range
No. of Pins
Amplifier Case Style
IC Mounting
Input Voltage Max
Operating Temperature Min
Amplifier Output
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3009267 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £2.510 10+ £1.890 25+ £1.720 50+ £1.580 100+ £1.430 More Pricing... | Series - Fixed | - | - | - | - | - | - | 2.4975V | 2.5025V | 0.1% | 20ppm/°C | - | SOT-23 | - | - | - | 5Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £5.150 10+ £3.990 25+ £3.700 100+ £3.370 250+ £3.210 More Pricing... | Shunt - Fixed | - | - | - | - | - | - | 2.985V | 3.015V | 0.5% | ± 15ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.410 10+ £1.050 50+ £0.950 100+ £0.847 250+ £0.802 More Pricing... | Series - Fixed | - | - | ISL21010 | - | - | - | 2.994V | 3.006V | 0.2% | ± 15ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £6.450 10+ £5.000 25+ £4.570 100+ £4.230 250+ £3.940 More Pricing... | Series - Fixed | - | - | MAX6066 | - | - | - | 2.495V | 2.505V | 0.2% | ± 6ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | ||||||
Each | 1+ £15.840 10+ £12.660 25+ £11.860 100+ £10.980 300+ £10.490 | Series - Fixed | - | - | MAX6250 | - | - | - | 4.999V | 5.001V | 0.02% | ± 1.5ppm/°C | - | SOIC | - | - | - | 8Pins | - | Surface Mount | 36V | -40°C | - | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ £0.496 50+ £0.282 100+ £0.255 500+ £0.219 1500+ £0.212 | Series - Fixed | - | - | NCP51460 | - | - | - | 3.267V | 3.333V | 1% | ± 18ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 28V | 0°C | - | 100°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £6.140 10+ £4.760 25+ £4.360 100+ £3.710 250+ £3.450 More Pricing... | Series - Fixed | - | - | MAX6062 | - | - | - | 2.043V | 2.053V | 0.24% | ± 6ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £6.900 10+ £5.370 25+ £4.990 100+ £4.200 250+ £4.120 More Pricing... | Series - Fixed | - | - | MAX6029 | - | - | - | 2.9955V | 3.0045V | 0.15% | ± 30ppm/°C | - | SOT-23 | - | - | - | 5Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ £0.126 10+ £0.123 100+ £0.121 500+ £0.118 | Shunt - Adjustable | - | - | - | - | - | - | 1.222V | 1.258V | 1.5% | - | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 18V | 0°C | - | 70°C | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.730 10+ £1.310 25+ £1.260 100+ £1.210 250+ £1.190 More Pricing... | Shunt - Fixed | - | - | LM4040 | - | - | - | 2.046V | 2.05V | 0.1% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | ||||||
ANALOG DEVICES | Each | 1+ £3.940 10+ £3.860 25+ £3.780 | Shunt - Fixed | - | - | - | - | - | - | 1.22377V | 1.22623V | - | - | - | LCC | - | - | - | 8Pins | - | Surface Mount | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.220 10+ £2.460 25+ £2.250 100+ £2.060 250+ £1.960 | Series - Fixed | - | - | - | - | - | - | 1.247V | 1.253V | 0.24% | ± 10ppm/°C | - | UCSP | - | - | - | 5Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.250 10+ £2.460 25+ £2.270 50+ £2.090 100+ £1.890 More Pricing... | Series - Fixed | - | - | - | - | - | - | 2.4975V | 2.5025V | 2.5mV | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £4.310 10+ £3.300 25+ £2.980 100+ £2.550 250+ £2.440 More Pricing... | Shunt - Fixed | - | - | - | - | - | - | 3.2967V | 3.3033V | 0.1% | ± 15ppm/°C | - | SC-70 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ £0.107 10+ £0.105 100+ £0.102 500+ £0.100 1000+ £0.098 | Shunt - Adjustable | - | - | - | - | - | - | 1.222V | 1.258V | 1.5% | - | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 18V | -40°C | - | 125°C | AEC-Q100 | ||||||
Each | 1+ £5.870 10+ £4.560 25+ £4.170 100+ £3.600 | Series - Fixed | - | - | MAX6029 | - | - | - | 2.495V | 2.505V | 0.15% | ± 30ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £5.120 10+ £3.950 25+ £3.660 100+ £3.060 250+ £2.930 More Pricing... | Series - Fixed | - | - | MAX6141 | - | - | - | 4.055V | 4.14V | 1% | ± 15ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | ||||||
3009325 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £1.650 10+ £1.230 50+ £1.120 100+ £0.919 250+ £0.870 More Pricing... | Series - Fixed | - | - | REF3325 | - | - | - | 2.49625V | 2.50375V | 0.15% | 8ppm/°C | - | UQFN | - | - | - | 8Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.090 10+ £1.580 25+ £1.440 100+ £1.300 250+ £1.230 More Pricing... | Series - Fixed | - | - | - | - | - | - | 2.475V | 2.525V | 1% | ± 100ppm/°C | - | SOT-23 | - | - | - | 5Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ £0.345 10+ £0.242 100+ £0.187 500+ £0.152 1000+ £0.145 More Pricing... | Shunt - Adjustable | - | - | - | - | - | - | 2.5V | 36V | 0.4% | ± 13ppm/°C | - | SOIC | - | - | - | 8Pins | - | Surface Mount | 36V | -20°C | - | 70°C | - | |||||
Each | 1+ £4.390 10+ £3.390 25+ £3.140 | Series - Fixed | - | - | MAX6163 | - | - | - | 2.995V | 3.005V | 5mV | ± 4ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £6.140 10+ £4.760 25+ £4.360 100+ £3.710 250+ £3.450 More Pricing... | Series - Fixed | - | - | MAX6061 | - | - | - | 1.244V | 1.252V | 0.4% | ± 6ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | ||||||
3124483 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.492 10+ £0.384 50+ £0.359 100+ £0.346 250+ £0.339 More Pricing... | Shunt - Adjustable | - | - | LM431 | - | - | - | 2.495V | 36V | 0.5% | 50ppm/°C | - | TO-226AA | - | - | - | 3Pins | - | Through Hole | 37V | 0°C | - | 70°C | - | |||||
3009195 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £1.130 10+ £0.826 50+ £0.750 100+ £0.666 | Shunt - Fixed | - | - | LM4040 | - | - | - | 2.994V | 3.006V | 0.2% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | AEC-Q100 | |||||
3124488 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.938 10+ £0.681 50+ £0.616 100+ £0.529 250+ £0.496 | Shunt - Fixed | - | - | - | - | - | - | 2.45V | 2.55V | 2% | ± 30ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | 0°C | - | 70°C | - | ||||