0
0 Items£0.00

Peltier Elements - Thermoelectric Modules: 146 Products Found

View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Internal Resistance
Temperature Difference Max
Product Range
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1639743

RoHS

Each
1+
£95.140
Thermoelectric Cooler
-
340W
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
1.9ohm
68°C
-
-
2466919

RoHS

Each
1+
£227.620
Thermoelectric Cooler
-
39.6W
39.6W
9.05A
15VDC
122mm
160mm
148.85mm
-ohm
-°C
AR-AR
-
1639726

RoHS

Each
1+
£27.590
3+
£23.590
5+
£21.420
10+
£19.380
15+
£18.500
More Pricing...
Thermoelectric Cooler
1 Stage
35.2W
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
3.5ohm
70°C
MCPE
100mm, UL-Style 1569, Unstripped
1639734

RoHS

Each
1+
£42.630
3+
£39.650
10+
£37.070
25+
£35.520
Thermoelectric Cooler
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
1.65ohm
85°C
MCPK
UL-Style 1569, Unstripped
1639724

RoHS

Each
1+
£25.980
3+
£22.220
5+
£20.170
10+
£18.250
15+
£17.420
More Pricing...
Thermoelectric Cooler
-
53.1W
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
1.9ohm
70°C
-
-
1639727

RoHS

Each
1+
£32.660
3+
£27.930
5+
£25.360
10+
£22.940
15+
£21.900
More Pricing...
Thermoelectric Cooler
1 Stage
110W
110W
12A
15.4VDC
40mm
40mm
3.7mm
1ohm
68°C
MCTE
100mm, UL-Style 1569, Unstripped
1639718

RoHS

Each
1+
£27.200
3+
£23.260
5+
£21.120
10+
£19.110
15+
£18.240
More Pricing...
Thermoelectric Cooler
1 Stage
77.1W
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
-ohm
70°C
MCPE
UL-Style 1569, Unstripped
1639725

RoHS

Each
1+
£23.200
3+
£19.840
5+
£18.010
10+
£16.290
15+
£15.550
More Pricing...
Thermoelectric Cooler
1 Stage
29.7W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
1.05ohm
70°C
MCPE
UL-Style 1569, Unstripped
1639719

RoHS

Each
1+
£23.200
3+
£19.830
10+
£18.010
25+
£16.290
100+
£15.550
Thermoelectric Cooler
-
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
0.85ohm
70°C
-
-
1639761

RoHS

MULTICOMP PRO
Each
1+
£42.900
3+
£39.910
10+
£37.310
25+
£35.750
Thermoelectric Cooler
-
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
1.59ohm
70°C
-
-
1639722

RoHS

Each
1+
£26.690
3+
£22.820
5+
£20.720
10+
£18.750
15+
£17.900
More Pricing...
Thermoelectric Cooler
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
2.2ohm
70°C
MCPE
UL-Style 1569, Unstripped
1639731

RoHS

Each
1+
£25.840
3+
£24.040
10+
£22.470
25+
£21.540
Thermoelectric Cooler
-
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
2.35ohm
68°C
-
-
1639728

RoHS

Each
1+
£30.760
3+
£26.300
10+
£23.880
25+
£21.610
100+
£20.620
Thermoelectric Cooler
-
130W
130W
15A
15.4VDC
50mm
50mm
3.5mm
0.8ohm
68°C
-
-
1639751

RoHS

Each
1+
£25.020
3+
£23.280
10+
£21.760
25+
£20.850
Thermoelectric Cooler
-
38.1W
38.1W
3.9A
15.7VDC
30mm
30mm
3.6mm
3.6ohm
75°C
-
-
1639732

RoHS

Each
1+
£27.140
3+
£25.250
10+
£23.600
25+
£22.620
-
-
200W
-
13A
24.1VDC
50mm
50mm
3.37mm
1.4ohm
68°C
-
-
1639737

RoHS

Each
1+
£31.540
3+
£29.340
10+
£27.420
25+
£26.280
Thermoelectric Cooler
1 Stage
55W
55W
6A
15.7VDC
30mm
30mm
3.1mm
2.3ohm
69°C
MCHPE
100mm, UL-Style 1569, Unstripped
2466910

RoHS

Each
1+
£57.160
5+
£48.130
10+
£41.570
20+
£40.740
Thermoelectric Cooler
1 Stage
195W
195W
14A
24.1VDC
50mm
50mm
3.4mm
-ohm
67°C
APH
100mm, UL-Style 1569, Unstripped
2466920

RoHS

Each
1+
£300.970
Thermoelectric Cooler
-
59.3W
59.3W
3.95A
30VDC
122mm
230mm
150.7mm
-ohm
-°C
AR-AR
-
3267531

RoHS

Each
1+
£55.390
3+
£52.000
10+
£46.330
Thermoelectric Cooler
-
21W
21W
5A
12VDC
208.2mm
162mm
102.2mm
-ohm
-°C
AR-AR
-
3267545

RoHS

Each
1+
£20.050
3+
£15.470
5+
£12.780
10+
£11.610
15+
£10.500
More Pricing...
Thermoelectric Cooler
1 Stage
51W
51W
6A
15.4VDC
40mm
40mm
3.8mm
-ohm
65°C
MPADV
200mm, 20 AWG, PTFE Insulated
3255332

RoHS

Each
1+
£35.500
3+
£33.020
10+
£30.870
25+
£29.580
-
1 Stage
20.9W
-
2.2A
15.7VDC
25mm
25mm
3.8mm
-ohm
74°C
MPET
100mm, UL-Style 1569, Unstripped
1639753

RoHS

Each
1+
£49.950
3+
£46.470
10+
£43.440
25+
£41.630
Thermoelectric Cooler
-
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
6.8ohm
74°C
-
-
1639736

RoHS

Each
1+
£29.540
3+
£27.470
10+
£25.680
25+
£24.610
Thermoelectric Cooler
-
30W
30W
6A
8.8VDC
20mm
20mm
3.1mm
1.21ohm
69°C
-
-
1639762

RoHS

Each
1+
£42.800
3+
£39.810
10+
£37.220
25+
£35.660
Thermoelectric Cooler
-
57.9W
57.9W
6A
15.7VDC
40mm
40mm
3.9mm
2.2ohm
72°C
-
-
1639747

RoHS

Each
1+
£29.360
3+
£25.100
10+
£22.790
25+
£20.620
100+
£19.680
Thermoelectric Cooler
-
7.5W
7.5W
3.2A
3.8VDC
15mm
15mm
3.8mm
1.03ohm
74°C
-
-
1-25 of 146 items
of 6 page(s)
Popular Suppliers
EBM PAPST
PANASONIC
NIDEC COMPONENTS
MULTICOMP PRO
NMB TECHNOLOGIES
AAVID THERMALLOY
Trade Account