You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CHAUVET HURRICANE 700

Fog Machine

CHAUVET HURRICANE 700
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
HURRICANE 700
Order Code:
3401076
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 781462202941
ECAD / MCAD
Supply Frame Models Link

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

The Hurricane™ 700 is a compact fog machine using water-based fog fluid. The wired remote, has an LED indicator to show when the fogger has reached the required operating temperature to eject the fog.
  • Fluid level indicator
  • Wired remote included (3.6m cable)
  • Recommended Fluid: Chauvet FJ5 fog fluid
  • Fluid consumption: 35ml/min
  • Fog output: 1,500 cu.ft/min (43m³)
  • Warm up time: 4 min
  • Tank capacity: 0.6L
  • Power: 400W

Also Known As

GTIN UPC EAN: 781462202941

2 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Only available to customers within the EU - For a quote please contact your local sales team

£41.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ £41.19
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --