You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DBX 234XS

234XS Stereo 2/3 Way, Mono 4-Way Crossover with XLR In/Outs

DBX 234XS
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DBX DBX
Manufacturer Part No:
234XS
Order Code:
3446684
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 00691991401282
Technical Datasheet:
234XS   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

With the dbx® 234xs Crossover you'll get great performance, ultra low-noise, rugged reliability and four decades of dbx knowledge and expertise in building the world's finest processors. The 234xs uses precision filters to separate the audio signal and direct the correct frequencies to your loudspeaker drivers. By directing only the specific frequency bands to each speaker driver the 234xs leaves your amplifiers free to use their full power on the usable signal eliminating distortion and giving your PA system a cleaner and better sound. The dbx 234xs is a dual channel crossover with all the features you would expect from a professional product. It features Linkwitz-Riley 24dB per octave filters, independent output gain controls for level matching, output phase inversion, 40 Hz low cut filter, and optional mono summing of the low frequency (subwoofer) output. Everything in the design exudes great precision from the solid "click" controls to the high quality XLR inputs and outputs.
  • XLR balanced ins and outs
  • Mode switches for mono 4-way or stereo 2-way/3-way operation
  • Low frequency summed (subwoofer) output
  • x10 range switch on both channels
  • 40Hz high pass (low cut) filter both channels
  • Phase reverse switch on all outputs
  • Individual level controls on all outputs
  • 24dB per octave Linkwitz-Riley filters (the professional standard)
  • Stereo/Mono status LEDs indicate the selected mode
  • CSA NRTL/C approved
  • CE compliant

Also Known As

GTIN UPC EAN: 00691991401282

1 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Only available to customers within the EU - For a quote please contact your local sales team

£249.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ £249.48
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --