You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ENLITE EN-BH115/40
15W Round LED Bulkhead, 4000K
- Manufacturer:
- ENLITE ENLITE
- Manufacturer Part No:
- EN-BH115/40
- Order Code:
- 3375677
-
- Product Range
- Enlite LED Bulkheads
- Also Known As:
- GTIN UPC EAN: 5055155498900
- Technical Datasheet:
- EN-BH115/40 Datasheet
Product Range Selector (Enlite LED Bulkheads)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 167mm
- :
- 62mm
- :
- 167mm
- :
- LED
- :
- Enlite LED Bulkheads
Technical Documents (1)
Product Overview
- Integrated driver for slim profile
- Wall or ceiling mountable with 20mm knockouts
- IK06, impact-resistant rating
- 1.5kV Surge protection
Also Known As
7 In stock
???PF_PDP_SA_SUPPLIER_DIRECT_SHIP_PRODUCTS_2???
With you in 5 business days
Order before 3pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Only available to customers within the EU - For a quote please contact your local sales team
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price |
---|---|---|
1+ | £11.95 | |
3+ | £11.45 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.