You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ENLITE EN-BH220/40
20W Oval LED Bulkhead, 4000K
- Manufacturer:
- ENLITE ENLITE
- Manufacturer Part No:
- EN-BH220/40
- Order Code:
- 3375680
-
- Product Range
- Enlite LED Bulkheads
- Also Known As:
- GTIN UPC EAN: 5055155498962
- Technical Datasheet:
- EN-BH220/40 Datasheet
Product Range Selector (Enlite LED Bulkheads)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 271mm
- :
- 76mm
- :
- 146mm
- :
- LED
- :
- Enlite LED Bulkheads
Technical Documents (1)
Product Overview
- Integrated driver for slim profile
- Wall or ceiling mountable with 20mm knockouts
- IK06, impact-resistant rating
- 1.5kV Surge protection
Also Known As
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Only available to customers within the EU - For a quote please contact your local sales team
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price |
---|---|---|
1+ | £17.75 | |
3+ | £16.85 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.