You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAKITA DKP180Z
CORDLESS PLANER, 18V, 1400RPM
New
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DKP180Z
- Order Code:
- 4224183
- Product Range
- Makita - DKP Planers
- Also Known As:
- GTIN UPC EAN: 00088381662635
Product Range Selector (Makita - DKP Planers)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- 18V
- :
- 1400rpm
- :
- 2mm
- :
- Makita - DKP Planers
- :
- -
Technical Documents (0)
Product Overview
- Adjustable depth settings
- Machined aluminium base
- Lock-on button
- Left and right handed use
- Dust extraction port on the side
- Adjustable up to a 2mm depth of cut
- Rebates to a depth of 9mm
Footnotes
Also Known As
2 In stock
???PF_PDP_SA_SUPPLIER_DIRECT_SHIP_PRODUCTS_2???
With you in 5 business days
Order before 3pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Only available to customers within the EU - For a quote please contact your local sales team
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | £131.26 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.