Featured Products

Easy UPS (range)

Key Features

  • Advanced Safety Features - Safeguard your Home UPS from overloads, excessive mains voltages, short circuits, installation mishaps and battery damage due to low voltage situations.
  • Intelligent battery management - Maximizes battery performance, life, and reliability through intelligent, precision charging.
  • Battery failure notification - Provides early-warning fault analysis on batteries enabling timely preventive maintenance
  • Cold-start capable - Provides temporary battery power when the utility power is out. Boost Automatic Voltage Regulation (AVR) - Preserves battery life and maximizes runtime by correcting low voltages without discharging the battery.
Shop now

Back-UPS Connect

Key Features

  • Designed to support various 12 Vdc (2.5mm default DC tip) networking applications such as modems and routers.
  • Comes with 2 additional pair of DC tips (2.1mm and 1.7mm) to ensure compatibility with different brands of networking gear with 12V rating.
  • Provides significantly longer service life than traditional VRLA battery
  • Up to 4 hours of runtime for an average router to ensure reliable connectivity.
  • Small footprint for easy installation in tight spaces.
  • Easy to read indicators providing battery capacity information.
Shop now

Videos

APC Back-UPS Connect - all you need to ensure your home network is powered up!

Introducing APC Back-UPS Connect CP12036LI