You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS MAX3232CDBR.

RS-232 TRANSCEIVER, 5.5V, SSOP-16

TEXAS INSTRUMENTS MAX3232CDBR.
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3232CDBR.
Order Code:
1575483
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Alternatives for MAX3232CDBR.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

TEXAS INSTRUMENTS

Transceiver, RS232, 2 Drivers, 3 V to 5.5 V Supply, SSOP-16

Date/Lot Code
Cut Tape
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

ANALOG DEVICES

Transceiver RS232, 3V-5.5V supply, 2 Drivers, SSOP-16

Date/Lot Code
Each
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Receivers

:
3V

:
5.5V

:
16Pins

:
0°C

:
70°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Contact Sales for a quote

Request quote (min. £500)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

£2.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price Your Price
 
 
1+ £2.09
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.78
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.67
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.54
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.42
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.33
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.25
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --