You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS THS6022IPWP

DIFF LINE DRIVER, 6022, HTSSOP14

Date/Lot Code
TEXAS INSTRUMENTS THS6022IPWP
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS6022IPWP
Order Code:
3005901
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
The THS6022IPWP is a dual high-speed differential Line Driver capable of providing 200mA output current (minimum) into a 50R load. This driver can be configured differentially to drive a 50Vp-p output signal over low-impedance lines. The drivers are current feedback amplifier, designed for the high slew rate necessary to support low total harmonic distortion (THD) in xDSL applications. It is ideally suited for asymmetrical digital subscriber line (ADSL) at the remote terminal, high-data-rate digital subscriber line (HDSL) and very high-data-rate digital subscribe line (VDSL), where it supports the high-peak voltage and current requirements of this applications. Separate power supply connections for each driver are provided to minimize crosstalk.
  • Independent power supplies for low crosstalk
  • Thermal-shutdown and short-circuit protection
  • 210MHz Bandwidth (-3dB) at 50R load
  • 1900V/µs Slew rate (G=5)
  • -69dB Third-order harmonic distortion at f=1MHz, 50R load and VO(PP)=20V
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.5V

:
16V

:
14Pins

:
2Drivers

:
-40°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available to manufacturer lead time 40 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

£7.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price
 
 
1+ £7.92
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £7.82
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £7.72
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £7.61
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £7.51