You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DESCO EUROPE / VERMASON 204502

Humidity Indicator Card, 6 Spot, 10%, 20%, 30%, 40%, 50%, 60%, 120 mm, 40 mm

DESCO EUROPE / VERMASON 204502
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
204502
Order Code:
3026723
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
204502   Datasheet
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
6 Spot

:
10%, 20%, 30%, 40%, 50%, 60%

:
120mm

:
40mm

:
Moisture Barrier Bags

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The VER-26907 is a 6-spot Humidity Indicator Card allows fast visual inspection of the relative humidity within packaging and containers. The indicators quickly and clearly change from blue to pink as relative humidity increases to unsafe levels. Indicator spots are reversible.
  • Measures RH levels from 10 to 60%
  • Indicator spots chemically impregnated onto blotter paper
  • 2.5% RH per -12°C above or below baseline temperature of 24°C - Temperature correction factor
  • ±2.5%RH Accuracy
  • Meets IPC/JEDEC J-STD-033 specifications issued May 1999

Applications

Test & Measurement, Industrial

No Longer Manufactured

£189.10

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 200
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price
 
 
1+ £189.10
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £170.19