2 Product Results Found for "stm32h7"
Find a huge range of More - Integrated Circuits at Farnell® Export. We stock a large selection of More - Integrated Circuits, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Device Core
Operating Frequency Max
Program Memory Size
Data Bus Width
IC Case / Package
No. of Pins
Interfaces
No. of I/O's
Supply Voltage Min
RAM Memory Size
Supply Voltage Max
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £15.970 10+ £12.740 25+ £11.930 50+ £11.440 100+ £10.950 | Total:£15.97 Min: 1 / Mult: 1 | ARM Cortex-M7 | 400MHz | 2MB | 32 bit | TFBGA | 265Pins | CAN, I2C, I2S, SPI, UART, USART, USB | 168I/O's | 1.62V | 1MB | 3.6V | 36Channels | 16Bit | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | STM32 Family STM32H7 Series Microcontrollers | |||||
3246934 | Each | 1+ £10.490 10+ £8.720 25+ £8.330 | Total:£10.49 Min: 1 / Mult: 1 | ARM Cortex-M7F | 400MHz | 2MB | 32 bit | LQFP | 144Pins | CAN, I2C, I2S, SPI, UART, USART, USB | 114I/O's | 1.62V | 1MB | 3.6V | 32Channels | 16Bit | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | STM32 Family STM32H7 Series Microcontrollers | ||||