ENER002-2PI

Daughter Board, Pi-mote RF Control, For Raspberry Pi, 2x Remote Control Sockets

Image is for illustrative purposes only. Please refer to product description.
ENERGENIE ENER002-2PI
ENERGENIE ENER002-2PI
ENERGENIE ENER002-2PI
ManufacturerENERGENIE
Manufacturer Part NoENER002-2PI
Order Code2433438
Also Known AsGTIN UPC EAN: 5060166034535
Your Part Number
Technical Datasheet
See all Technical Docs
12 In Stock

Need more?

UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
QuantityPrice (ex VAT)
1+£17.880
10+£17.520
Price for:1 Kit
Minimum: 1
Multiple: 1
£17.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerENERGENIE
Manufacturer Part NoENER002-2PI
Order Code2433438
Also Known AsGTIN UPC EAN: 5060166034535
Technical Datasheet
Silicon ManufacturerEnergenie
Add-On-Card & Module Type-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsPi-mote Control Board, 2 Remote Control Sockets
SVHCNo SVHC (14-Jun-2023)

Product Overview

The ENER002-2PI is a Pi-mote control starter kit with two sockets. Pi-mote is an RF transmitter add-on board which can be used with Raspberry pi to control simple Energenie radio controlled sockets using a small software program. Users will be able to control electrical sockets within a range of 30metres through doors, walls and ceilings. A simple Python program allows to switch the sockets on and off with a single keyboard press. This board connects to GPIO pins which can be controlled as either input or output lines under user’s software control.

  • OOK/FSK modulation is software selectable
  • Transmitter Frequency is 433.92MHz
  • Output Power is 3V/ +12dBm/27mA
  • Compatible with all of the Raspberry Pi model A, A+, B, B+ and 2B
  • Modulation: OOK/FSK software selectable
  • Compatibility: Energenie radio controlled socket and extension lead
  • Includes two sockets

Applications

Embedded Design & Development, Building Automation

Contents

Pi-mote Control Board, 2 Remote Control Sockets, Start up guide.

Notes

The sockets need to be inserted into separate mains on the wall sockets with a physical separation of at least 2 metres to ensure they don't interfere with each other.

Technical Specifications

Silicon Manufacturer

Energenie

For Use With

Compatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A

Core Sub-Architecture

-

Silicon Core Number

-

Kit Contents

Pi-mote Control Board, 2 Remote Control Sockets

Add-On-Card & Module Type

-

Core Architecture

-

Product Range

HATs - Wireless Connectivity

Silicon Family Name

-

SVHC

No SVHC (14-Jun-2023)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.135