Conducting Emissions with Ease
Würth Elektronik: Your EMC Components Specialist
In today's interconnected world, where numerous electronic devices interact with one another, ensuring electromagnetic compatibility is of utmost importance.
WE are here to assist you in managing emissions and facilitating the development of reliable EMC-compliant applications.
With Würth Elektronik, you will not only find the right component for your project, we also provide the necessary expertise: The combination of high-quality products and valuable knowledge transfer characterizes our service and makes it possible to minimize electromagnetic interference and meet necessary EMC requirements.
Product Overview
Products
WE-MPSB
EMI Multilayer Power Suppression Bead
Key features & benefits
- Optimized layer design for muscular peak current capability
- Greater trace cross sectional area for ultra-low RDC
- High peak current rating to maximize lifetime
WE-STAR-TEC
Multi-purpose Ferrite
Key features & benefits
- Core material: NiZn
- Classification of the plastic housing: UL94 V0
- With reliable flexible cable fixing, developed in-house
WE-CMBNC
Common Mode Power Line Choke Nanocrystalline
Key features & benefits
- High permeability nanocrystalline core material
- High IR & Low RDC in a small size
- Improved isolation through plastic case and winding spacer
- Stable inductance values at high temperature
WE-CNSW
SMT Common Mode Line Filter
Key features & benefits
- Current compensated data line filter
- High common mode noise suppression at high frequencies
- Small influence on high speed signals through winding symmetry
WE-TVS
TVS Diode – Super Speed Series
Key features & benefits
- Fast turn-on
- Low clamping voltage
- Very low capacitance
- Rail to Rail protection
- Epoxy flame resistant UL94-V0
WE-SECF
SMT EMI Contact Finger
Key features & benefits
- Different types and sizes available
- Corrossion-resistant
- Wear-resistant
- High temperatures and mechanical weight have no influence on the excellent connection properties
WE-SHC
Shielding Cabinet
Key features & benefits
- Two-part case consisting of a solderable grid frame (SMT/THT) and a removable cover
- Designed for 5G, IoT, IO-Link wireless and GNSS applications
- Operating temperature: –40 ºC to +125 ºC
WCAP-FTXH
THB X2-Capacitors (Temperature Humidity Bias)
Key features & benefits
- Product series for interference suppression
- Self-healing properties
- Certificates: ENEC 10 by VDE, cULus, CQC
- Safety class: X2