Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-Y301-F0000
Order Code1863178
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case Size3mm
Bulb Size3mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ626nm
Luminous Intensity19mcd
Viewing Angle45°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jul-2019)
Alternatives for HLMP-Y301-F0000
2 Products Found
Product Overview
The HLMP-Y301-F0000 is a HER LED Lamp with tinted/non-diffused lens, made of GaAsP. This lamp is widely used in general purpose indicator and backlighting applications. The optical design is balanced to yield superior light output and wide viewing angle.
- Low power consumption
- High efficiency
- Versatile mounting on PCB or panel
- IC Compatible/low current requirement
Applications
Signalling, Industrial
Technical Specifications
LED Colour
Red
LED Case Size
3mm
Forward Current If
20mA
Wavelength Typ
626nm
Viewing Angle
45°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
3mm
Forward Voltage
2.1V
Luminous Intensity
19mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability