Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRA-56C0700-A-00
Order Code2070602
Product RangeES Star Array Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRA-56C0700-A-00
Order Code2070602
Product RangeES Star Array Series
Technical Datasheet
COB ColourCool White
Colour Rendering Index Max70
Power Rating6.4W
Luminous Flux @ Test780lm
Forward Current @ Test350mA
Viewing Angle120°
Forward Voltage VF Typ18.1V
Nominal CCT (K)5600 K
COB Length20.2mm
COB Width-
Opto Case StyleStarboard
Lumens / Watt @ Current Test124lm/W
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height3mm
Product RangeES Star Array Series
Technical Specifications
COB Colour
Cool White
Power Rating
6.4W
Forward Current @ Test
350mA
Forward Voltage VF Typ
18.1V
COB Length
20.2mm
Opto Case Style
Starboard
Light Emitting Surface
-
Lens Shape
Dome
Product Range
ES Star Array Series
Colour Rendering Index Max
70
Luminous Flux @ Test
780lm
Viewing Angle
120°
Nominal CCT (K)
5600 K
COB Width
-
Lumens / Watt @ Current Test
124lm/W
Lens Type
-
Height
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01