Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRA-56C1000-A-00
Order Code2070603
Technical Datasheet
Product Range-
Viewing Angle120°
Luminous Flux @ Test1000lm
CCT5600K
Forward Current If Max500mA
Forward Voltage @ Test28.1V
Forward Current @ Test350mA
Power Dissipation Pd9.8W
Technical Specifications
Product Range
-
Luminous Flux @ Test
1000lm
Forward Current If Max
500mA
Forward Current @ Test
350mA
Viewing Angle
120°
CCT
5600K
Forward Voltage @ Test
28.1V
Power Dissipation Pd
9.8W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01