Print Page
Product Information
ManufacturerCAMOZZI
Manufacturer Part NoA331-1-C2-A7D
Order Code285080
Product RangeA
Technical Datasheet
Valve Function3/2 Way, Closed
Orifice Size1.5mm
Pneumatic ConnectionG1/8
Operating Pressure Max15bar
Supply Voltage Max110VAC
Connection Size0.125"
Pneumatic Mounting Type-
Pneumatic Connection MethodDIN Connector
Flow Rate130Nl/min
Operating Temperature Min0°C
Operating Temperature Max60°C
Operating Pressure Min900mbar
Product RangeA
Technical Specifications
Valve Function
3/2 Way, Closed
Pneumatic Connection
G1/8
Supply Voltage Max
110VAC
Pneumatic Mounting Type
-
Flow Rate
130Nl/min
Operating Temperature Max
60°C
Product Range
A
Orifice Size
1.5mm
Operating Pressure Max
15bar
Connection Size
0.125"
Pneumatic Connection Method
DIN Connector
Operating Temperature Min
0°C
Operating Pressure Min
900mbar
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18