Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerEVE
Manufacturer Part NoER34615M
Order Code1973593
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeD
Battery TechnologyLithium Thionyl Chloride
Battery Capacity13Ah
External Diameter33.1mm
External Height61.5mm
Battery TerminalsRaised Positive and Flat Negative
Battery Type / SizeD
Weight100g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Alternatives for ER34615M
3 Products Found
Product Overview
The ER34615M from EVE is a non rechargeable lithium thionyl chloride spiral (Li-SOCl2) battery with raised positive and flat negative terminals. This battery features high voltage response, high minimum voltage during pulsing, excellent low temperature performance, non flammable electrolyte, built-in safety vent, stainless steel container and hermetic glass to metal sealing. Typical application includes alarms and security systems, GPS, metering systems, memory back up, tracking system and GSM communication.
- Compliant to IEC 86-4 safety and EN 50020 intrinsic safety standard
- UL recognised (file number MH28717)
- Non flammable electrolyte
- Available in D standard size
- Nominal capacity of 13.0Ah
- Nominal voltage of 3.6V
- Operating temperature range -65°C to 85°C
- Continuous current of 200mA
- Typical weight is 110g
Applications
Aerospace, Defence, Military, Security, Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
33.1mm
Battery Terminals
Raised Positive and Flat Negative
Weight
100g
Battery NEDA Code
-
Product Range
-
Battery Size Code
D
Battery Capacity
13Ah
External Height
61.5mm
Battery Type / Size
D
Battery IEC Code
-
Battery Compliance
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
UN Hazard Code:3090