Print Page
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerVARTA
Manufacturer Part No7120101511
Order Code1972527
Product RangeER
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeD
Battery TechnologyLithium Thionyl Chloride
External Diameter33.8mm
Battery Capacity19Ah
External Height59.7mm
Battery TerminalsRaised Positive and Flat Negative
Battery Type / SizeD
Weight100g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeER
Alternatives for 7120101511
2 Products Found
Product Overview
The 7120101511 is a Non-rechargeable Battery with primary lithium-thionyl-chloride technology. It has raised positive and flat negative terminals. It is ER D S type designation battery and has shrink sleeve version.
- MH 13654 UL recognition
- -55 to 85°C Operating temperature range
Applications
Power Management
Warnings
Fire, explosion and severe burn hazard. Do not recharge, crush, disassemble, heat above 100°C (212°F), incinerate, short circuit or expose contents to water.
Notes
Keep battery out of reach of children and in original package until ready for use. Dispose of used batteries properly.
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
19Ah
Battery Terminals
Raised Positive and Flat Negative
Weight
100g
Battery NEDA Code
-
Product Range
ER
Battery Size Code
D
External Diameter
33.8mm
External Height
59.7mm
Battery Type / Size
D
Battery IEC Code
-
Battery Compliance
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
UN Hazard Code:3090