Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMDM-9SH006B
Order Code2668398
Product RangeMDM Series
Technical Datasheet
140 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £99.940 |
5+ | £94.940 |
10+ | £85.840 |
25+ | £85.000 |
50+ | £84.150 |
Price for:Each
Minimum: 1
Multiple: 1
£99.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-9SH006B
Order Code2668398
Product RangeMDM Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Contacts9Contacts
D Sub Connector TypeMicro D
No. of Positions9Ways
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Jacket ColourYellow
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMDM Series
Product Overview
The MDM-9SH006B is a 9-way Micro D Receptacle with gold-plated copper alloy contacts. The 096511-0153 connector comes with a LCP (liquid crystalline polymer) insulator and aluminum shell with yellow chromate/cadmium over nickel finish.
- Friction coupling
- 3A Current rating
- 8mΩ Maximum contact resistance
- 5000MΩ Minimum insulation resistance
- 500 Mating and unmating cycles, 500 CPH maximum durability
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
D Sub Connector Type
Micro D
No. of Positions
9Ways
Cable Length - Metric
914.4mm
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Product Range
MDM Series
No. of Contacts
9Contacts
Gender
Receptacle
Cable Length - Imperial
36"
Jacket Colour
Yellow
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752