Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £14,553.000 |
Product Information
Product Overview
EK-U1-ZCU216-V1-G is a Zynq UltraScale+ RFSoC ZCU216 evaluation kit. Equipped with the industry’s only single-chip adaptable radio device, the Zynq®UltraScale+™ RFSoC ZCU216 evaluation kit is the ideal platform for both rapid prototyping and high-performance RF application development. Reference add-on cards and connectivity options make the ZCU216 kit suitable for developing, testing, and debug of next-gen products while reducing development complexity and improving time to market. Co-optimized with Xilinx’s comprehensive Vivado® Design Suite, the ZCU216 kit comes with design files, development tools, and IPs. Target application includes 5G wireless in sub-6Ghz, millimetre wave intermediate frequency (IF) applications and unlicensed bands, digital phased array radar, fixed wireless access, terrestrial satellite communications, test and measurement.
- Zynq UltraScale+ RFSoC Gen 3 ZU49DR on the ZCU216 board
- Full sub-6GHz with extended mmWave and multi-band support
- Integrated direct RF-sampling enabling RF design in the digital domain
- 16 x 14-bit resolution 2.5GSPS ADCs, 16 x 14-bit resolution 10GSPS DACs
- 5G sub-6GHz massive-MIMO radio
- 5G mmWave intermediate frequency (IF) transceiver
- Fixed wireless access, digital phased array radar
- Terrestrial satellite communications, spectrum analysers
- High-speed RF testers
- FPGA Mezzanine Card (FMC+) interface for I/O expansion
Contents
ZCU216 evaluation board, XM655 16T16R breakout add-on card, XM650 16T16R N79 loopback add-on card, CLK104 RF clock add-on card, 6 filters, 2 low pass DC-2500MHz, 2 mid band pass 3000-4300MHz, 2 high band pass 4900-6200MHz, 2 carlisle SMA 8 cable assemblies, 2 SMA cables, 4 SSMP to SSMP cables, 4 Joy signal jumper cables, Ethernet cable, 2 micro USB cables, MicroSD card, power cords and adapters, Vivado® design suite system edition voucher, hand tools.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Zynq UltraScale+
Cortex-A53, Cortex-R5F
Evaluation Board XCZU49DR-2FFVF1760, XM655 16T16R/XM650 16T16R N79 Add-On Cards, Ethernet/USB Cable
No SVHC (15-Jan-2018)
32bit
ARM
XCZU49DR-2FFVF1760
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate