Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-CB002
Order Code3409527
Also Known AsGTIN UPC EAN: 4710614528598
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | £7.610 |
10+ | £6.060 |
Price for:Each
Minimum: 1
Multiple: 1
£7.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-CB002
Order Code3409527
Also Known AsGTIN UPC EAN: 4710614528598
Connector Type AMolex 4-pin Plug
Connector Type BFan Connector 4-pin Plug
Cable Length - Imperial0.98ft
Cable Length - Metric300mm
Jacket Colour-
Product Range-
Product Overview
- PWM lead links up to 3 fans to the motherboard PWM connector and the power supply
Technical Specifications
Connector Type A
Molex 4-pin Plug
Cable Length - Imperial
0.98ft
Jacket Colour
-
SVHC
No SVHC (07-Nov-2024)
Connector Type B
Fan Connector 4-pin Plug
Cable Length - Metric
300mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019