Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-CB052
Order Code3402413
Also Known AsGTIN UPC EAN: 4710614529441
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £4.810 |
5+ | £4.470 |
Price for:Each
Minimum: 1
Multiple: 1
£4.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-CB052
Order Code3402413
Also Known AsGTIN UPC EAN: 4710614529441
Technical Datasheet
Connector Type APCI-Ex 6-pin Plug
Connector Type BPCI-Ex 2.0 8-pin Plug
Cable Length - Imperial3.94"
Cable Length - Metric100mm
Jacket ColourBlack, Yellow
Product Range-
Product Overview
- 6-pin PCIe to 8-pin PCIe2.0, 100mm in length
Technical Specifications
Connector Type A
PCI-Ex 6-pin Plug
Cable Length - Imperial
3.94"
Jacket Colour
Black, Yellow
SVHC
No SVHC (07-Nov-2024)
Connector Type B
PCI-Ex 2.0 8-pin Plug
Cable Length - Metric
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02