Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-CBUB17-40BK
Order Code3402753
Also Known AsGTIN UPC EAN: 4710614533448
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £11.360 |
3+ | £10.560 |
Price for:Each
Minimum: 1
Multiple: 1
£11.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-CBUB17-40BK
Order Code3402753
Also Known AsGTIN UPC EAN: 4710614533448
Connector Type AUSB 3.0, Internal,19 Way
Connector Type BUSB 3.0 A Socket
Cable Length - Imperial-
Cable Length - Metric400mm
Jacket ColourBlack
Product Range-
Product Overview
- SuperSpeed USB 3.0 cable adaptor
- Add additional USB 3.0 sockets to your PC
- PCI Bracket with 2x USB 3.0 A sockets to internal USB 3.0 motherboard connector
- Backwards compatible with USB 2.0
- 400mm Cable length
Technical Specifications
Connector Type A
USB 3.0, Internal,19 Way
Cable Length - Imperial
-
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
USB 3.0 A Socket
Cable Length - Metric
400mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09