Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoTFT20030 NA001
Order Code1747878
Product RangeFIT TFT 200 Series
Technical Datasheet
6 In Stock
Delivery in 35 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | £452.730 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£452.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoTFT20030 NA001
Order Code1747878
Product RangeFIT TFT 200 Series
Technical Datasheet
Sleeving / Tubing TypeFlexible
Sleeving MaterialPTFE (Polytetrafluoroethylene)
Sleeving ColourNatural
Internal Diameter0.381mm
Length - Metric305m
Length - Imperial1000ft
Product RangeFIT TFT 200 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sleeving / Tubing Type
Flexible
Sleeving Colour
Natural
Length - Metric
305m
Product Range
FIT TFT 200 Series
Sleeving Material
PTFE (Polytetrafluoroethylene)
Internal Diameter
0.381mm
Length - Imperial
1000ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for TFT20030 NA001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536