ex VAT

Coaxial Cable:

243 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Outside Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1643736

RoHS

Reel of 1
Reel
1+
£98.140
5+
£83.800
Min: 1 / Mult: 1
RG11
14AWG
2.09mm²
75ohm
328ft
100m
Black
PVC
Copper
Solid
10.1mm
-
Multicomp Pro Cable Coaxial
3227702

RoHS

Reel of 1
Reel
1+
£1,690.000
Min: 1 / Mult: 1
RG59U
20AWG
-
75ohm
1640ft
500m
Purple
LSZH FRNC
Copper
Solid
5.92mm
-
-
1734736

RoHS

Reel of 1
Reel
1+
£1,014.000
5+
£993.720
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
7 x 0.286mm
6.15mm
-
-
1643734

RoHS

Reel of 1
Reel
1+
£34.070
5+
£32.230
Min: 1 / Mult: 1
RG6
-
0.785mm²
75ohm
328ft
100m
Black
PVC
Copper
Solid
6.6mm
-
-
1423237

RoHS

Reel of 1
Reel
1+
£908.780
5+
£890.600
Min: 1 / Mult: 1
RG59 Sub-Mini
25AWG
-
75ohm
1000ft
304.8m
Black
PE
Copper
19 x 37AWG
3.81mm
-
-
1423301

RoHS

Reel of 1
Reel
1+
£145.570
5+
£142.660
10+
£139.750
Min: 1 / Mult: 1
RG179
-
-
75ohm
328ft
100m
Black
PVC
Copper
7 x 0.1mm
2.8mm
-
-
1467093

RoHS

Reel of 1
Reel
1+
£244.760
5+
£233.270
10+
£227.900
Min: 1 / Mult: 1
RG179
30AWG
-
75ohm
100ft
30.5m
Brown
FEP
Copper
7 x 0.1mm
2.54mm
-
-
2064896

RoHS

Reel of 1
Reel
1+
£133.730
5+
£122.820
Min: 1 / Mult: 1
RG179
-
-
75ohm
328ft
100m
-
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
2.54mm
-
-
3854747

RoHS

1 Metre
1+
£5.060
10+
£4.890
25+
£4.720
50+
£4.390
Min: 1 / Mult: 1
RG6/U
18AWG
-
75ohm
3.3ft
1m
Black
PVC
Copper
Solid
6.96mm
-
-
1423300

RoHS

Reel of 1
Reel
1+
£72.780
5+
£71.320
10+
£69.870
Min: 1 / Mult: 1
RG179
-
-
75ohm
164ft
50m
Black
PVC
Copper
7 x 0.1mm
2.8mm
-
-
1491563

RoHS

1 Metre
1+
£3.420
10+
£3.310
25+
£3.190
50+
£2.960
Min: 1 / Mult: 1
RG59
23AWG
0.27mm²
75ohm
-
-
Black
PVC
Copper Coated Steel
Solid
6.15mm
-
-
2425044

RoHS

1 Metre
1+
£7.880
10+
£7.620
25+
£7.360
50+
£6.830
Min: 1 / Mult: 1
RG11
-
-
75ohm
-
-
Blue
LSZH
Copper
Solid
10.2mm
-
HD Vision Series
2778534

RoHS

Reel of 1
Reel
1+
£600.770
5+
£487.420
10+
£477.670
Min: 1 / Mult: 1
RG179
30AWG
-
75ohm
328ft
100m
Brown
FEP
Silver Plated Copper
7 x 38AWG
2.54mm
-
-
3498620

RoHS

Reel of 1
Reel
1+
£630.470
5+
£606.690
Min: 1 / Mult: 1
RG179, RG179B/U
-
-
75ohm
328ft
100m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.54mm
-
RG Series
3407389

RoHS

Reel of 1
Reel
1+
£65.990
5+
£62.420
Min: 1 / Mult: 1
RG59
-
-
75ohm
328ft
100m
Black
LSZH
Copper Coated Steel
Solid
6.15mm
-
-
3227700

RoHS

Reel of 1
Reel
1+
£4,188.000
Min: 1 / Mult: 1
RG11/U
14AWG
-
75ohm
1640ft
500m
Green
LSZH FRNC
Copper
Solid
10.2mm
-
-
1891113

RoHS

1 Metre
1+
£2.640
10+
£2.550
25+
£2.460
50+
£2.280
Min: 1 / Mult: 1
RG59
24AWG
0.2mm²
75ohm
-
-
Green
Neoprene, PVC
Copper
7 x 0.2mm
6.1mm
-
-
1891073

RoHS

Reel of 1
Reel
1+
£175.680
5+
£151.160
10+
£122.640
Min: 1 / Mult: 1
RG59
24AWG
0.2mm²
75ohm
328ft
100m
Green
Neoprene, PVC
Copper
7 x 0.2mm
6.1mm
-
-
1972539

RoHS

1 Metre
1+
£2.720
10+
£2.630
25+
£2.540
50+
£2.350
Min: 1 / Mult: 1
-
-
0.6mm²
75ohm
-
-
Blue
LSZH
Copper
Solid
4.5mm
-
SDI Vision Series
3407394

RoHS

Reel of 1
Reel
1+
£65.510
5+
£61.970
Min: 1 / Mult: 1
RG59
-
-
75ohm
328ft
100m
Black
PVC
Copper Coated Steel
Solid
6.15mm
-
-
2580465

RoHS

Reel of 1
Reel
1+
£13.520
3+
£12.630
5+
£11.820
Min: 1 / Mult: 1
RG6
18AWG
0.78mm²
75ohm
328ft
100m
Black
PVC
Copper Coated Steel
Solid
6.5mm
-
-
3407401

RoHS

1 Metre
1+
£1.020
Min: 1 / Mult: 1
RG59
-
-
75ohm
-
-
Black
LSZH
Copper Coated Steel
Solid
6.15mm
-
-
3371866

RoHS

Reel of 1
Reel
1+
£26.290
3+
£23.000
Min: 1 / Mult: 1
WF100
18AWG
0.82mm²
75ohm
164ft
50m
Black
PVC
Copper
Solid
6.55mm
-
WF100 Series
3498647

RoHS

Reel of 1
Reel
1+
£510.770
5+
£458.300
Min: 1 / Mult: 1
Enviroflex 179, RG179
-
-
75ohm
328ft
100m
Blue
LSFH
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.54mm
-
Enviroflex Series
3485673

RoHS

Reel of 1
Reel
1+
£490.360
Min: 1 / Mult: 1
Radox RF 179, RG179
-
-
75ohm
328ft
100m
Black
LSFH
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.8mm
-
Radox Series
1-25 of 243 items
of 10 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account