ex VAT

Multicore Cable:

2,519 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Cable Shielding
No. of Cores
No. of Pairs
Wire Gauge
Impedance
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
Outside Diameter
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1743907

RoHS

Reel of 1
Reel
1+
£446.840
Min: 1 / Mult: 1
-
Screened
5Core
-
22AWG
-
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
Tinned Copper
PVC
-
5.1mm
300V
-
2894204

RoHS

Reel of 1
Reel
1+
£101.270
Min: 1 / Mult: 1
-
Unscreened
2Core
-
16AWG
-
1.23mm²
164ft
50m
Grey
19 x 0.29mm
Tinned Copper
PVC
-
6.32mm
300V
Pro-Tekt Series
3246290

RoHS

Reel of 1
Reel
1+
£414.230
Min: 1 / Mult: 1
-
Screened
2Core
-
12AWG
-
3.31mm²
100ft
30m
Slate
65 x 30AWG
Tinned Copper
PVC
-
8.382mm
450V
-
1744077

RoHS

Reel of 1
Reel
1+
£171.230
Min: 1 / Mult: 1
-
Unscreened
7Core
-
20AWG
-
0.51mm²
500ft
152.4m
Slate
7 x 28AWG
Tinned Copper
PVC
-
6.5mm
300V
1896
2678890

RoHS

Reel of 1
Reel
1+
£2,102.000
Min: 1 / Mult: 1
-
Screened
15Core
-
24AWG
-
0.241mm²
1000ft
305m
Slate
19 x 36AWG
Tinned Copper
MPPE
-
6.2mm
300V
EcoCable Mini
1745275

RoHS

Reel of 1
Reel
1+
£246.740
Min: 1 / Mult: 1
-
Unscreened
4Core
-
16AWG
-
1.23mm²
100ft
30.5m
Slate
19 x 0.012mm
Tinned Copper
PVC
-
8.1mm
300V
5074C
4243339

RoHS

Reel of 1
Reel
1+
£540.020
Min: 1 / Mult: 1
-
Screened
6Core
-
24AWG
-
0.23mm²
1000ft
305m
Slate
7 x 32AWG
Tinned Copper
PVC
-
5.715mm
300V
-
4243373

RoHS

Reel of 1
Reel
1+
£121.070
Min: 1 / Mult: 1
-
Screened
15Core
-
24AWG
-
0.22mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
PVC
-
6.93mm
300V
-
4243308

RoHS

Reel of 1
Reel
1+
£1,063.000
Min: 1 / Mult: 1
-
Unscreened
8Core
-
18AWG
-
0.81mm²
1000ft
305m
Slate
16 x 30AWG
Tinned Copper
PVC
-
7.874mm
300V
-
1619541

RoHS

Reel of 1
Reel
1+
£82.110
5+
£80.470
10+
£78.830
Min: 1 / Mult: 1
-
Unscreened
5Core
-
20AWG
-
0.5mm²
100ft
30.5m
Grey
7 x 28AWG
Tinned Copper
PVC
-
5.9mm
300V
-
1235589

RoHS

Reel of 1
Reel
1+
£37.810
5+
£37.050
10+
£36.300
Min: 1 / Mult: 1
-
Unscreened
2Core
-
22AWG
-
0.34mm²
100ft
30.5m
Grey
7 x 30AWG
Tinned Copper
PVC
-
4.17mm
300V
-
1619544

RoHS

Reel of 1
Reel
1+
£135.400
5+
£132.690
10+
£129.980
Min: 1 / Mult: 1
-
Unscreened
8Core
-
20AWG
-
0.51mm²
100ft
30.5m
Grey
7 x 28AWG
Tinned Copper
PVC
-
6.9mm
300V
-
1619592

RoHS

Reel of 1
Reel
1+
£180.640
Min: 1 / Mult: 1
-
Screened
12Core
-
28AWG
-
0.09mm²
100ft
30.5m
Grey
7 x 36AWG
Tinned Copper
PVC
-
5.4mm
600V
-
1218693

RoHS

1 Metre
1+
£2.640
10+
£2.550
25+
£2.460
50+
£2.290
Min: 1 / Mult: 1
-
Screened
5Core
-
24AWG
-
-
-
-
Chrome
7 x 32AWG
Tinned Copper
PVC
-
4.8mm
300V
-
1182156

RoHS

Reel of 1
Reel
1+
£316.570
Min: 1 / Mult: 1
-
Screened
6Core
-
24AWG
-
0.2mm²
498.69ft
152.4m
Chrome
7 x 0.2mm
Tinned Copper
PVC
-
5.31mm
300V
-
1182085

RoHS

Reel of 1
Reel
1+
£163.480
5+
£160.210
Min: 1 / Mult: 1
-
Unscreened
2Core
-
22AWG
-
0.325mm²
498.69ft
152.4m
Grey
7 x 0.255mm
Tinned Copper
PVC
-
4.318mm
300V
-
2290651

RoHS

Reel of 30
Reel
1+
£158.390
Min: 1 / Mult: 1
-
Unscreened
8Core
-
18AWG
-
0.81mm²
100ft
30.5m
Slate
16 x 30AWG
Tinned Copper
PVC
-
7.95mm
300V
-
1235601

RoHS

Reel of 1
Reel
1+
£310.330
5+
£304.120
10+
£297.920
Min: 1 / Mult: 1
-
Unscreened
25Core
-
22AWG
-
0.34mm²
100ft
30.5m
Grey
7 x 30AWG
Tinned Copper
PVC
-
9.1mm
300V
-
1182155

RoHS

Reel of 1
Reel
1+
£287.330
5+
£281.580
Min: 1 / Mult: 1
-
Screened
5Core
-
24AWG
-
-
500ft
152.4m
Chrome
7 x 32AWG
Tinned Copper
PVC
-
4.8mm
300V
-
1619547

RoHS

Reel of 1
Reel
1+
£94.020
5+
£92.140
10+
£90.260
Min: 1 / Mult: 1
-
Unscreened
4Core
-
18AWG
-
0.81mm²
100ft
30.5m
Grey
16 x 30AWG
Tinned Copper
PVC
-
6.1mm
300V
-
2290667

RoHS

Reel of 1
Reel
1+
£96.580
5+
£94.650
Min: 1 / Mult: 1
-
Unscreened
2Core
-
22AWG
-
0.35mm²
500ft
152.4m
Slate
7 x 30AWG
Tinned Copper
PVC
-
4.17mm
300V
-
1218698

RoHS

1 Metre
1+
£4.250
10+
£4.110
25+
£3.960
50+
£3.680
Min: 1 / Mult: 1
-
Screened
10Core
-
24AWG
-
0.2mm²
-
-
Chrome
7 x 0.2mm
Tinned Copper
PVC
-
6.19mm
300V
-
1619540

RoHS

Reel of 30
Reel
1+
£63.150
5+
£61.890
Min: 1 / Mult: 1
-
Unscreened
4Core
-
20AWG
-
0.51mm²
100ft
30.5m
Grey
7 x 28AWG
Tinned Copper
PVC
-
5.3mm
300V
-
1235600

RoHS

Reel of 1
Reel
1+
£208.800
5+
£204.620
10+
£200.450
Min: 1 / Mult: 1
-
Unscreened
20Core
-
22AWG
-
0.34mm²
100ft
30.5m
Grey
7 x 30AWG
Tinned Copper
PVC
-
8.1mm
300V
-
2290702

RoHS

Reel of 30
Reel
1+
£166.010
5+
£162.690
Min: 1 / Mult: 1
-
Screened
12Core
-
24AWG
-
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
Tinned Copper
PVC
-
6.38mm
300V
-
1-25 of 2519 items
of 101 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account