ex VAT

Multicore Cable:

55 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3372833

RoHS

Reel of 1
Reel
1+
£471.710
5+
£462.280
Min: 1 / Mult: 1
Screened
4Core
-
0.22mm²
1640ft
500m
Black
7 x 0.2mm
Tinned Copper
PVC
4.4mm
440V
DEF STAN 61-12 Part 4
2894193

RoHS

Reel of 1
Reel
1+
£552.930
Min: 1 / Mult: 1
Unscreened
2Core
24AWG
0.23mm²
1640ft
500m
Grey
7 x 32AWG
Tinned Copper
PVC
3.94mm
300V
Pro-Tekt Series
3817457

RoHS

Reel of 1
Reel
1+
£1,467.000
Min: 1 / Mult: 1
Screened
2Core
24AWG
-
1640ft
500m
Black
7 x 0.2mm
Tinned Copper
XLPE
4.8mm
300V
-
3817455

RoHS

Reel of 1
Reel
1+
£685.370
Min: 1 / Mult: 1
Screened
2Core
24AWG
-
1640ft
500m
Blue
-
Tinned Copper
PUR
5.5mm
60V
DataTuff Series
2895101

RoHS

Reel of 1
Reel
1+
£400.910
Min: 1 / Mult: 1
Unscreened
3Core
24AWG
0.23mm²
1640ft
500m
Grey
7 x 0.2mm
Tinned Copper
PVC
4.11mm
300V
Pro-Tekt Series
2895139

RoHS

Reel of 1
Reel
1+
£1,572.000
Min: 1 / Mult: 1
Screened
15Core
22AWG
0.35mm²
1640ft
500m
Grey
7 x 0.25mm
Tinned Copper
PVC
7.67mm
300V
Pro-Tekt Series
2895146

RoHS

Reel of 1
Reel
1+
£868.060
Min: 1 / Mult: 1
Screened
2Core
20AWG
0.56mm²
1640ft
500m
Grey
7 x 0.32mm
Tinned Copper
PVC
5.36mm
300V
Pro-Tekt Series
3382732

RoHS

Reel of 1
Reel
1+
£185.940
3+
£183.140
Min: 1 / Mult: 1
Unscreened
2Core
16AWG
1.32mm²
1640ft
500m
Black, White
42 x 0.2mm
Copper Coated Aluminium
PVC
3mm
-
CAA
4209228

RoHS

Reel of 1
Reel
1+
£1,218.000
Min: 1 / Mult: 1
Screened
4Core
22AWG
0.35mm²
1640ft
500m
Grey
7 x 0.25mm
Tinned Copper
PVC
5.49mm
300V
Pro-Tekt Series
2771531

RoHS

Reel of 1
Reel
1+
£501.340
Min: 1 / Mult: 1
Screened
3Core
-
0.75mm²
1640ft
500m
Transparent
-
Copper
PVC
7.7mm
500V
MachFlex 375 CY Series
2771562

RoHS

Reel of 1
Reel
1+
£731.670
Min: 1 / Mult: 1
Unscreened
4Core
-
2.5mm²
1640ft
500m
Grey
-
Copper
PVC
10.9mm
750V
MachFlex 375 YY Series
2771532

RoHS

Reel of 1
Reel
1+
£560.060
Min: 1 / Mult: 1
Screened
3Core
-
1mm²
1640ft
500m
Transparent
-
Copper
PVC
8.2mm
500V
MachFlex 375 CY Series
2771538

RoHS

Reel of 1
Reel
1+
£1,347.000
Min: 1 / Mult: 1
Screened
4Core
-
2.5mm²
1640ft
500m
Transparent
-
Copper
PVC
13.3mm
750V
MachFlex 375 CY Series
2771534

RoHS

Reel of 1
Reel
1+
£1,197.000
Min: 1 / Mult: 1
Screened
3Core
-
2.5mm²
1640ft
500m
Transparent
-
Copper
PVC
12mm
750V
MachFlex 375 CY Series
2771571

RoHS

Reel of 1
Reel
1+
£771.000
Min: 1 / Mult: 1
Unscreened
7Core
-
1.5mm²
1640ft
500m
Grey
-
Copper
PVC
8.9mm
500V
MachFlex 375 YY Series
2771558

RoHS

Reel of 1
Reel
1+
£562.210
Min: 1 / Mult: 1
Unscreened
3Core
-
2.5mm²
1640ft
500m
Grey
-
Copper
PVC
9.8mm
750V
MachFlex 375 YY Series
2771537

RoHS

Reel of 1
Reel
1+
£889.810
Min: 1 / Mult: 1
Screened
4Core
-
1.5mm²
1640ft
500m
Transparent
-
Copper
PVC
9.5mm
500V
MachFlex 375 CY Series
2895099

RoHS

Reel of 1
Reel
1+
£611.880
Min: 1 / Mult: 1
Screened
2Core
24AWG
0.23mm²
1640ft
500m
Grey
7 x 0.2mm
Tinned Copper
PVC
4.04mm
300V
Pro-Tekt Series
3227695

RoHS

Reel of 1
Reel
1+
£523.500
5+
£513.030
10+
£502.560
Min: 1 / Mult: 1
Screened
2Core
24AWG
0.22mm²
1640ft
500m
Black
7 x 0.2mm
Copper
LSZH FRNC
3.1mm
-
-
2894194

RoHS

Reel of 1
Reel
1+
£1,250.000
5+
£1,219.000
10+
£1,185.000
Min: 1 / Mult: 1
Screened
4Core
24AWG
0.23mm²
1640ft
500m
Grey
7 x 32AWG
Tinned Copper
PVC
4.52mm
300V
Pro-Tekt Series
2894203

RoHS

Reel of 1
Reel
1+
£2,144.000
5+
£2,092.000
10+
£2,033.000
Min: 1 / Mult: 1
Screened
6Core
20AWG
0.56mm²
1640ft
500m
Grey
7 x 28AWG
Tinned Copper
PVC
7.8mm
300V
Pro-Tekt Series
1769515

RoHS

Reel of 1
Reel
1+
£802.850
5+
£786.800
10+
£757.850
Min: 1 / Mult: 1
Screened
2Core
-
0.5mm²
1640ft
500m
Green
Solid
Copper
PVC
5.5mm
1kV
-
3817452

RoHS

Reel of 1
Reel
1+
£862.720
Min: 1 / Mult: 1
Screened
2Core
22AWG
-
1640ft
500m
Blue
Solid
Copper
LSZH
5.1mm
300V
DataTuff Series
3817451

RoHS

Reel of 1
Reel
1+
£706.400
Min: 1 / Mult: 1
Screened
2Core
22AWG
-
1640ft
500m
Black
-
Tinned Copper
PVC
5.1mm
300V
DataTuff Series
1734759

RoHS

Reel of 1
Reel
1+
£1,502.000
5+
£1,472.000
10+
£1,418.000
Min: 1 / Mult: 1
Screened
-
16AWG
1.5mm²
1640ft
500m
Black
30 x 0.25mm
Copper
PVC
7mm
-
-
1-25 of 55 items
of 3 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account