ex VAT

0.068µF General Purpose Film Capacitors:

207 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2456351

RoHS

Each
10+
£0.108
100+
£0.0863
500+
£0.0734
1900+
£0.0613
3800+
£0.0558
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
1679423

RoHS

Date/Lot Code

Each
10+
£0.137
100+
£0.123
500+
£0.0975
1000+
£0.0829
2000+
£0.0755
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
2763236

RoHS

Date/Lot Code

Each
10+
£0.0822
100+
£0.0561
500+
£0.0493
1000+
£0.0405
3500+
£0.0354
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
3518923

RoHS

Each
1+
£0.225
50+
£0.186
100+
£0.165
250+
£0.138
500+
£0.125
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 5%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
4.5mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
-
2809034

RoHS

Each
10+
£0.402
100+
£0.367
500+
£0.294
1750+
£0.212
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 10%
-
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
6mm
12mm
R60 Series
-55°C
105°C
AEC-Q200
-
3494882

RoHS

Date/Lot Code

Each
5+
£0.828
50+
£0.564
250+
£0.412
500+
£0.316
1000+
£0.294
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
-
110V
160V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9mm
MKP385 Series
-55°C
110°C
-
-
2797814

RoHS

Date/Lot Code

Each
5+
£0.107
50+
£0.0884
250+
£0.0785
500+
£0.0659
1000+
£0.0594
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
-
1744804

RoHS

Each
1+
£0.315
10+
£0.228
50+
£0.194
100+
£0.179
200+
£0.157
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.068µF
± 5%
-
200V
400V
Through Hole
Radial Leaded
-
10mm
10.5mm
12mm
10.5mm
ECQE(F) Series
-40°C
105°C
-
-
9750860

RoHS

Date/Lot Code

Each
5+
£0.191
50+
£0.0946
250+
£0.0847
500+
£0.0681
1000+
£0.0623
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
6.5mm
7.2mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
-
1166875

RoHS

Date/Lot Code

Each
1+
£1.900
50+
£1.030
100+
£0.946
250+
£0.869
500+
£0.791
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
0.068µF
± 10%
-
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
-55°C
100°C
-
-
2528262

RoHS

Date/Lot Code

Each
1+
£1.950
50+
£1.220
100+
£1.030
250+
£0.965
500+
£0.899
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.068µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
7.5mm
9.6mm
MKP1837 Series
-55°C
100°C
-
-
2710248

RoHS

Date/Lot Code

Each
10+
£0.134
100+
£0.106
500+
£0.0906
1000+
£0.0822
3000+
£0.0749
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
9751319

RoHS

Date/Lot Code

Each
1+
£1.050
10+
£0.590
50+
£0.566
200+
£0.542
400+
£0.476
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
-
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
15mm
26.5mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
-
1006026

RoHS

Each
10+
£0.261
100+
£0.193
500+
£0.161
2500+
£0.130
5000+
£0.129
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
-
1890254

RoHS

Each
1+
£1.080
50+
£0.729
100+
£0.673
250+
£0.625
1000+
£0.597
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
-
650V
1.6kV
Through Hole
PC Pin
-
27.5mm
31.5mm
9mm
19mm
MKP1 Series
-55°C
100°C
AEC-Q200
-
2913754

RoHS

Each
1+
£1.210
10+
£0.963
50+
£0.819
400+
£0.677
800+
£0.627
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.068µF
± 10%
-
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15.2mm
18.5mm
7.3mm
13mm
PME261/P561 Series
-40°C
100°C
-
-
2860199

RoHS

Each
1+
£1.480
50+
£0.781
100+
£0.678
250+
£0.636
500+
£0.593
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
0.068µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
14mm
-
-
MKT1813 Series
-55°C
100°C
-
-
1215521

RoHS

Date/Lot Code

Each
5+
£1.130
50+
£0.916
250+
£0.636
500+
£0.355
1000+
£0.353
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
9mm
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
-
1166019

RoHS

Date/Lot Code

Each
1+
£2.580
50+
£1.420
100+
£1.250
250+
£1.130
500+
£1.010
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
-
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
12.5mm
6mm
12mm
MKT373 Series
-55°C
105°C
-
-
1215506

RoHS

Date/Lot Code

Each
5+
£0.799
50+
£0.596
250+
£0.468
500+
£0.420
1000+
£0.377
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
-
220V
400V
Through Hole
Radial Leaded
-
15mm
13.5mm
17.5mm
13.5mm
MKT368 Series
-55°C
105°C
-
-
1215492

RoHS

Date/Lot Code

Each
5+
£0.774
50+
£0.420
250+
£0.372
500+
£0.313
1000+
£0.310
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
-
10mm
13.5mm
12.5mm
13.5mm
MKT368 Series
-55°C
105°C
-
-
1166886

RoHS

Date/Lot Code

Each
1+
£1.820
10+
£1.010
50+
£0.974
100+
£0.938
200+
£0.872
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.068µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
9mm
9.6mm
MKP1837 Series
-55°C
100°C
-
-
1166139

RoHS

Date/Lot Code

Each
1+
£1.560
50+
£0.888
100+
£0.809
250+
£0.748
500+
£0.686
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
-
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
14.5mm
17.5mm
16mm
MKT468 Series
-55°C
100°C
AEC-Q200
-
2326076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.757
50+
£0.538
250+
£0.494
500+
£0.416
1500+
£0.393
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1913 [4833 Metric]
0.068µF
± 2%
-
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
4.8mm
3.3mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
-
9694986RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.344
250+
£0.320
500+
£0.274
1000+
£0.257
Min: 100 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.068µF
± 2%
-
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
-
1-25 of 207 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account