ex VAT

5µF Motor Run Capacitors:

14 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2456855

RoHS

Date/Lot Code

Each
1+
£5.780
10+
£4.910
50+
£4.060
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
30mm
57mm
C27 Series
-25°C
85°C
1219038

RoHS

Each
1+
£8.360
10+
£6.450
20+
£6.320
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
1219053

RoHS

Each
1+
£3.890
10+
£3.310
20+
£3.000
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
2218088

RoHS

Date/Lot Code

Each
1+
£8.360
3+
£6.520
5+
£5.590
10+
£5.300
20+
£5.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
2829385

RoHS

Each
1+
£5.630
10+
£4.790
20+
£4.350
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.17 Series
-25°C
70°C
1190564

RoHS

Each
1+
£4.790
10+
£4.070
25+
£3.700
50+
£3.370
100+
£3.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
1190554

RoHS

Each
1+
£3.420
5+
£3.140
10+
£2.910
20+
£2.780
40+
£2.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
1789696

RoHS

Date/Lot Code

Each
1+
£3.700
10+
£2.240
50+
£2.170
110+
£2.090
550+
£1.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
2429315

RoHS

Each
1+
£7.290
10+
£4.770
50+
£4.650
110+
£4.520
550+
£4.140
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
58.5mm
C27 Series
-25°C
85°C
2456856

RoHS

Each
1+
£4.860
10+
£4.130
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
4144047

RoHS

Date/Lot Code

Each
1+
£6.470
10+
£4.860
50+
£4.730
110+
£4.600
550+
£4.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
55mm
C28 Series
-25°C
85°C
1789689

RoHS

Date/Lot Code

Each
440+
£3.390
Min: 440 / Mult: 440
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
58.5mm
C27 Series
-25°C
85°C
1190541

RoHS

Each
1+
£6.730
50+
£5.170
100+
£3.660
500+
£2.770
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
60mm
MR/A/440 Series
-25°C
85°C
4336338

RoHS

Each
1+
£21.740
5+
£20.060
10+
£18.600
25+
£16.920
50+
£15.660
Min: 1 / Mult: 1
-
Can
5µF
-
Stud Mount - M8
-
Wire Leaded
-
-
35mm
104mm
-
-25°C
85°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account