ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1308794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0678
50+
£0.0471
250+
£0.0435
500+
£0.0384
1500+
£0.0329
More Pricing...
Total:£0.34
Min: 5 / Mult: 5
1206 [3216 Metric]
1.2kohm
-
1A
MFB Series
-
-
0.2ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3056533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0792
100+
£0.065
500+
£0.0551
1000+
£0.0491
2000+
£0.0477
More Pricing...
Total:£0.79
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
-
200mA
MLS Series
-
-
0.5ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
2800773

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
£0.0133
Total:£53.20
Min: 4000 / Mult: 4000
0603 [1608 Metric]
220ohm
-
2.2A
MPZ Series
-
-
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1308794RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0384
1500+
£0.0329
3000+
£0.0322
Total:£19.20
Min: 500 / Mult: 5
1206 [3216 Metric]
1.2kohm
-
1A
MFB Series
-
-
0.2ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
1635674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.135
100+
£0.117
500+
£0.0936
2500+
£0.0619
5000+
£0.0607
More Pricing...
Total:£1.35
Min: 10 / Mult: 10
0402 [1005 Metric]
60ohm
-
300mA
WE-CBF Series
-
-
0.35ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3056533RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0551
1000+
£0.0491
2000+
£0.0477
4000+
£0.0463
Total:£27.55
Min: 500 / Mult: 10
0805 [2012 Metric]
1kohm
-
200mA
MLS Series
-
-
0.5ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
2292352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.979
100+
£0.685
500+
£0.645
2500+
£0.605
7500+
£0.593
Total:£9.79
Min: 10 / Mult: 10
1206 [3216 Metric]
120ohm
-
300mA
DA Series
-
-
0.2ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
3650608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0824
100+
£0.0618
500+
£0.0479
2500+
£0.0386
5000+
£0.0318
More Pricing...
Total:£0.82
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
-
250mA
MMZ-E Series
-
-
1.2ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3551425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0773
50+
£0.0605
250+
£0.0582
500+
£0.0514
1500+
£0.0504
Total:£0.39
Min: 5 / Mult: 5
1206 [3216 Metric]
70ohm
-
500mA
WE-CBA Series
-
-
0.15ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
2292374RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
£0.135
500+
£0.102
2500+
£0.0713
5000+
£0.0705
10000+
£0.0691
Total:£13.50
Min: 100 / Mult: 10
1806 [4516 Metric]
91ohm
-
3A
HI Series
-
-
0.03ohm
-
-
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
3288258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.168
100+
£0.110
500+
£0.0835
2500+
£0.0612
7500+
£0.060
Total:£1.68
Min: 10 / Mult: 10
0201 [0603 Metric]
330ohm
-
220mA
MMZ-E Series
-
-
1ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3650622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0449
100+
£0.0317
500+
£0.0243
1000+
£0.0176
2000+
£0.0163
More Pricing...
Total:£0.45
Min: 10 / Mult: 10
0603 [1608 Metric]
5ohm
-
700mA
MMZ Series
-
-
0.05ohm
-
± 2ohm
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3773312RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.107
500+
£0.0901
1000+
£0.0762
2000+
£0.069
4000+
£0.0618
Total:£10.70
Min: 100 / Mult: 10
0603 [1608 Metric]
20ohm
-
3.2A
MAF Series
-
-
0.027ohm
-
-
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
3288267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.140
100+
£0.0969
500+
£0.0726
2500+
£0.0575
7500+
£0.0564
Total:£1.40
Min: 10 / Mult: 10
0201 [0603 Metric]
56ohm
-
150mA
MMZ-E Series
-
-
1.9ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3288260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.166
100+
£0.115
500+
£0.0857
2500+
£0.0551
7500+
£0.054
Total:£1.66
Min: 10 / Mult: 10
0201 [0603 Metric]
600ohm
-
160mA
MMZ-E Series
-
-
1.7ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3288255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.161
100+
£0.112
500+
£0.0839
2500+
£0.0548
7500+
£0.0537
More Pricing...
Total:--
Min: 1 / Mult: 1
0201 [0603 Metric]
1kohm
-
130mA
MMZ-E Series
-
-
2.9ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3386775RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0236
2500+
£0.0143
5000+
£0.014
Total:£11.80
Min: 500 / Mult: 10
0402 [1005 Metric]
40ohm
-
550mA
MMZ Series
-
-
0.1ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3551425RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0514
1500+
£0.0504
Total:£25.70
Min: 500 / Mult: 5
1206 [3216 Metric]
70ohm
-
500mA
WE-CBA Series
-
-
0.15ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
3773312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.132
100+
£0.107
500+
£0.0901
1000+
£0.0762
2000+
£0.069
More Pricing...
Total:£1.32
Min: 10 / Mult: 10
0603 [1608 Metric]
20ohm
-
3.2A
MAF Series
-
-
0.027ohm
-
-
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
3237554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.184
50+
£0.163
250+
£0.131
500+
£0.121
1500+
£0.110
More Pricing...
Total:£0.92
Min: 5 / Mult: 5
1206 [3216 Metric]
620ohm
-
1.5A
WE-CBA Series
-
-
0.1ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
3605003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0629
500+
£0.0424
2500+
£0.0361
Total:£0.63
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
-
300mA
HZ Series
-
-
0.7ohm
-
-
1.01mm
0.5mm
0.5mm
SMD
-40°C
125°C
-
3773610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0266
500+
£0.0148
2500+
£0.0103
Total:£0.27
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
-
300mA
BBSY Series
-
-
0.52ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3773592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0421
250+
£0.0259
1000+
£0.0224
Total:£0.42
Min: 10 / Mult: 10
0805 [2012 Metric]
300ohm
-
2A
BBPY Series
-
-
0.08ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3773600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0288
500+
£0.0204
2500+
£0.018
10000+
£0.0157
18000+
£0.0147
More Pricing...
Total:£0.29
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
300mA
BBBK Series
-
-
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3678446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.166
100+
£0.114
500+
£0.0836
2500+
£0.0615
7500+
£0.0603
Total:£1.66
Min: 10 / Mult: 10
0201 [0603 Metric]
1.2kohm
-
100mA
EMIFIL BLM03HG Series
-
-
3.5ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
1-25 of 5346 items
of 214 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account