Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82141A1472K009
Order Code4153897
Product RangeB82141A SBC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
5000+ | £0.342 |
Price for:Pack of 5000
Minimum: 5000
Multiple: 5000
£1,710.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82141A1472K009
Order Code4153897
Product RangeB82141A SBC Series
Technical Datasheet
Product RangeB82141A SBC Series
Inductance4.7µH
DC Current Rating530mA
DC Resistance Max0.36ohm
Inductance Tolerance± 10%
Self Resonant Frequency60MHz
Technical Specifications
Product Range
B82141A SBC Series
DC Current Rating
530mA
Inductance Tolerance
± 10%
SVHC
Lead (21-Jan-2025)
Inductance
4.7µH
DC Resistance Max
0.36ohm
Self Resonant Frequency
60MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability