ex VAT

Air Core Inductors:

726 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2343766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.010
10+
£2.470
25+
£2.100
50+
£1.640
100+
£1.440
More Pricing...
Min: 1 / Mult: 1
66nH
48A
1212VS Series
± 20%
990µohm
480MHz
12mm
11.5mm
8.8mm
2373887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.488
50+
£0.421
250+
£0.399
500+
£0.350
1000+
£0.328
Min: 5 / Mult: 5
12.3nH
2.9A
AS Series
± 2%
8000µohm
4.8GHz
1.93mm
1.829mm
1.397mm
2373887RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.421
250+
£0.399
500+
£0.350
1000+
£0.328
Min: 100 / Mult: 5
12.3nH
2.9A
AS Series
± 2%
8000µohm
4.8GHz
1.93mm
1.829mm
1.397mm
2343766RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.440
250+
£1.240
Min: 100 / Mult: 1
66nH
48A
1212VS Series
± 20%
990µohm
480MHz
12mm
11.5mm
8.8mm
3812932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.813
50+
£0.702
100+
£0.631
250+
£0.559
500+
£0.473
Min: 1 / Mult: 1
246nH
3A
WE-CAIR Series
± 5%
0.035ohm
685MHz
10.55mm
6.35mm
5.9mm
3812932RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.631
250+
£0.559
500+
£0.473
Min: 100 / Mult: 1
246nH
3A
WE-CAIR Series
± 5%
0.035ohm
685MHz
10.55mm
6.35mm
5.9mm
4066053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.704
10+
£0.613
50+
£0.490
100+
£0.471
200+
£0.451
More Pricing...
Min: 1 / Mult: 1
43nH
4A
WE-CAIR Series
± 2%
7900µohm
1.2GHz
6.86mm
3.05mm
3.18mm
4066037RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.724
250+
£0.666
Min: 100 / Mult: 1
39nH
3A
WE-CAIR Series
± 2%
4400µohm
2.1GHz
4.83mm
3.81mm
4.2mm
4066053RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.471
200+
£0.451
500+
£0.418
Min: 100 / Mult: 1
43nH
4A
WE-CAIR Series
± 2%
7900µohm
1.2GHz
6.86mm
3.05mm
3.18mm
4066037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.938
50+
£0.805
100+
£0.724
250+
£0.666
Min: 1 / Mult: 1
39nH
3A
WE-CAIR Series
± 2%
4400µohm
2.1GHz
4.83mm
3.81mm
4.2mm
2287123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.310
10+
£1.590
50+
£1.470
100+
£1.200
200+
£1.170
More Pricing...
Min: 1 / Mult: 1
68nH
2.5A
Midi Spring 1812SMS Series
± 2%
8200µohm
1.5GHz
4.95mm
3.56mm
4.2mm
2286601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.910
50+
£1.500
250+
£1.090
500+
£1.040
1000+
£0.981
More Pricing...
Min: 5 / Mult: 5
21.5nH
4.4A
0908SQ Series
± 2%
9000µohm
3.7GHz
2.565mm
2.134mm
1.829mm
2286585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.930
50+
£1.510
250+
£1.100
500+
£1.040
1000+
£0.987
More Pricing...
Min: 5 / Mult: 5
5.5nH
2.9A
0806SQ Series
± 2%
3400µohm
4.9GHz
1.346mm
1.829mm
1.397mm
2343747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.890
10+
£1.980
50+
£1.760
100+
£1.380
200+
£1.320
More Pricing...
Min: 1 / Mult: 1
39nH
4.8A
1111SQ Series
± 2%
0.01ohm
2.2GHz
2.92mm
2.67mm
2.79mm
2431632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.020
50+
£0.730
100+
£0.673
250+
£0.648
500+
£0.623
More Pricing...
Min: 1 / Mult: 1
100nH
1.7A
WE-CAIR Series
± 5%
0.0123ohm
1.2GHz
4.83mm
3.81mm
4.2mm
2777659

RoHS

Date/Lot Code

Each
1+
£1.290
10+
£1.260
50+
£1.220
100+
£1.100
200+
£1.040
More Pricing...
Min: 1 / Mult: 1
79nH
23A
WE-ACHC Series
± 20%
2110µohm
422MHz
10mm
10mm
5.8mm
2287184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.140
10+
£1.480
50+
£1.370
100+
£1.110
200+
£1.100
Min: 1 / Mult: 1
43nH
4A
Mini Spring BxxT Series
± 2%
7900µohm
1.2GHz
6.86mm
2.79mm
3.15mm
2287137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.260
10+
£1.460
50+
£1.190
100+
£0.957
200+
£0.938
Min: 1 / Mult: 1
100nH
1.7A
Midi Spring 1812SMS Series
± 5%
0.0123ohm
1.2GHz
4.95mm
3.56mm
4.2mm
2287121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.260
10+
£1.570
50+
£1.440
100+
£1.170
200+
£1.160
Min: 1 / Mult: 1
56nH
3A
Midi Spring 1812SMS Series
± 2%
6200µohm
1.5GHz
4.95mm
3.56mm
4.2mm
2287170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.150
10+
£1.480
50+
£1.370
100+
£1.120
200+
£1.020
Min: 1 / Mult: 1
8nH
4A
Mini Spring AxxT Series
± 2%
2600µohm
5GHz
3.94mm
2.79mm
3.15mm
2287182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.140
10+
£1.510
50+
£1.390
100+
£1.120
200+
£1.030
More Pricing...
Min: 1 / Mult: 1
35.5nH
4A
Mini Spring BxxT Series
± 2%
6800µohm
1.5GHz
6.86mm
2.79mm
3.15mm
2287125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.260
10+
£1.570
50+
£1.450
100+
£1.170
200+
£1.080
More Pricing...
Min: 1 / Mult: 1
100nH
1.7A
Midi Spring 1812SMS Series
± 2%
0.0123ohm
1.2GHz
4.95mm
3.56mm
4.2mm
2287119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.210
10+
£1.570
50+
£1.440
100+
£1.160
200+
£1.070
More Pricing...
Min: 1 / Mult: 1
39nH
3A
Midi Spring 1812SMS Series
± 2%
4400µohm
2.1GHz
4.95mm
3.56mm
4.2mm
2287118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.210
10+
£1.560
50+
£1.430
100+
£1.150
200+
£1.070
More Pricing...
Min: 1 / Mult: 1
33nH
3A
Midi Spring 1812SMS Series
± 2%
4800µohm
2.5GHz
4.95mm
3.56mm
4.2mm
2343729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.890
10+
£1.980
50+
£1.550
100+
£1.370
200+
£1.250
More Pricing...
Min: 1 / Mult: 1
27nH
5.5A
1111SQ Series
± 2%
8100µohm
2.6GHz
2.67mm
2.67mm
2.79mm
1-25 of 726 items
of 30 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account