ex VAT

8.2nH Wirewound Inductors:

111 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1265410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.232
50+
£0.189
250+
£0.182
500+
£0.174
1000+
£0.171
Min: 5 / Mult: 5
8.2nH
0.104ohm
4.4GHz
680mA
0402 [1005 Metric]
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
1265410RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.189
250+
£0.182
500+
£0.174
1000+
£0.171
Min: 100 / Mult: 5
8.2nH
0.104ohm
4.4GHz
680mA
-
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
3639706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.620
50+
£0.458
250+
£0.350
500+
£0.322
1000+
£0.247
Min: 5 / Mult: 5
8.2nH
0.053ohm
6.25GHz
2.45A
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639706RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.458
250+
£0.350
500+
£0.322
1000+
£0.247
Min: 100 / Mult: 5
8.2nH
0.053ohm
6.25GHz
2.45A
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
4066089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.321
50+
£0.299
250+
£0.282
500+
£0.243
1500+
£0.236
Min: 5 / Mult: 5
8.2nH
0.1ohm
4.6GHz
700mA
-
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066089RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.299
250+
£0.282
500+
£0.243
1500+
£0.236
Min: 100 / Mult: 5
8.2nH
0.1ohm
4.6GHz
700mA
-
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
3471544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0795
100+
£0.0656
500+
£0.0639
1000+
£0.0517
2000+
£0.048
More Pricing...
Min: 10 / Mult: 10
8.2nH
0.11ohm
6GHz
650mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 0.2nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
2285826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.861
50+
£0.662
250+
£0.489
500+
£0.451
1000+
£0.435
More Pricing...
Min: 5 / Mult: 5
8.2nH
0.065ohm
5.4GHz
1.5A
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
2286359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.210
50+
£0.813
250+
£0.689
500+
£0.598
1000+
£0.522
More Pricing...
Min: 5 / Mult: 5
8.2nH
0.12ohm
4.4GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
1748715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.321
50+
£0.288
250+
£0.280
500+
£0.272
1500+
£0.248
More Pricing...
Min: 5 / Mult: 5
8.2nH
0.104ohm
4.4GHz
680mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
3471544RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0639
1000+
£0.0517
2000+
£0.048
4000+
£0.0443
Min: 500 / Mult: 10
8.2nH
0.11ohm
6GHz
650mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 0.2nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3525389RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.173
500+
£0.145
1000+
£0.134
2000+
£0.120
4000+
£0.111
Min: 100 / Mult: 10
8.2nH
0.18ohm
6GHz
650mA
-
0603 [1608 Metric]
B82496C SIMID Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3291934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.230
50+
£0.980
250+
£0.699
500+
£0.615
1000+
£0.462
More Pricing...
Min: 5 / Mult: 5
8.2nH
0.07ohm
8.33GHz
1.6A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3639594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.247
100+
£0.203
500+
£0.185
1000+
£0.166
2000+
£0.151
More Pricing...
Min: 10 / Mult: 10
8.2nH
0.115ohm
4.2GHz
700mA
-
0603 [1608 Metric]
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3471546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0836
100+
£0.0689
500+
£0.0628
1000+
£0.0566
2000+
£0.0517
More Pricing...
Min: 10 / Mult: 10
8.2nH
0.058ohm
7GHz
800mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_10 Series
± 0.5nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
2285826RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.662
250+
£0.489
500+
£0.451
1000+
£0.435
2000+
£0.376
Min: 100 / Mult: 5
8.2nH
0.065ohm
5.4GHz
1.5A
-
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
1865830RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.144
500+
£0.121
2500+
£0.104
5000+
£0.0971
10000+
£0.0697
Min: 100 / Mult: 10
8.2nH
0.104ohm
4.4GHz
680mA
-
0402 [1005 Metric]
L-07W Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
2286359RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.813
250+
£0.689
500+
£0.598
1000+
£0.522
2000+
£0.482
Min: 100 / Mult: 5
8.2nH
0.12ohm
4.4GHz
600mA
-
0805 [2012 Metric]
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
1748715RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.288
250+
£0.280
500+
£0.272
1500+
£0.248
3000+
£0.224
Min: 100 / Mult: 1
8.2nH
0.104ohm
4.4GHz
680mA
-
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1865830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.177
100+
£0.144
500+
£0.121
2500+
£0.104
5000+
£0.0971
More Pricing...
Min: 10 / Mult: 10
8.2nH
0.104ohm
4.4GHz
680mA
0402 [1005 Metric]
0402 [1005 Metric]
L-07W Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
2840177RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.054
2500+
£0.0478
5000+
£0.0428
10000+
£0.0395
Min: 500 / Mult: 10
8.2nH
0.14ohm
5.5GHz
540mA
-
0402 [1005 Metric]
LQW15AN_00 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2840177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0725
100+
£0.0601
500+
£0.054
2500+
£0.0478
5000+
£0.0428
More Pricing...
Min: 10 / Mult: 10
8.2nH
0.14ohm
5.5GHz
540mA
-
0402 [1005 Metric]
LQW15AN_00 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3471545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0754
100+
£0.0599
500+
£0.0554
1000+
£0.0508
2000+
£0.0459
More Pricing...
Min: 10 / Mult: 10
8.2nH
0.11ohm
6GHz
650mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 0.5nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3291934RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.980
250+
£0.699
500+
£0.615
1000+
£0.462
2000+
£0.445
Min: 100 / Mult: 5
8.2nH
0.07ohm
8.33GHz
1.6A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3639594RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.203
500+
£0.185
1000+
£0.166
2000+
£0.151
4000+
£0.136
Min: 100 / Mult: 10
8.2nH
0.115ohm
4.2GHz
700mA
-
0603 [1608 Metric]
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
1-25 of 111 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account