ex VAT

Digital Display Potentiometers:

14 Products Found
We offer digital display potentiometers with knurled knob, pushbutton, screwdriver slot, and thumbwheel switch adjustment options.Digital display potentiometers are a type of precision potentiometer. Precision potentiometers are generally used in circuitry where adjustments to the voltage level or current flow must:
  1. Be very accurate
  2. Require frequent adjustments, and/or
  3. Where a precise relationship must exist between the shaft rotation and the electrical output.
There are four performance parameters that are especially important when choosing a precision potentiometer for your application. They are:
  1. Resolution
  2. Output smoothness
  3. Linearity
  4. Rotational life

Our offering is typified by the following examples of digital potentiometers:

The Bourns 3683S-1-103L is a Digital Potentiometer, with 1000VAC dielectric strength and up to five decades maximum ganging (multiple section potentiometers). The digital display provides excellent readability.

The Bourns 3682S-1-502L is a 5kR 2W 3-gang snap-in panel-mounting Digital Precision Potentiometer with thumbwheel switch adjustment. The potentiometer features tinned solder lugs terminals for 3 #20AWG wires, ±1° maximum total resistance shift and digital display provides excellent readability.

The Bourns 3610S-1-103 is a 1kR 1.5W 1-gang Digital Precision Potentiometer with screwdriver slot adjustment. The Knobpot® potentiometer features gold-plated J-hook terminals, and its digital dial provides excellent readability, with 10 turns and 1° maximum backlash.

The Bourns DC22-10-5K is a Digital Potentiometer with a high temperature black plastic housing and gold-plated lug terminals. This DC22 series precision pot/turns counting dial combination potentiometer features screwdriver slot adjustment and over the centre lock.

We also offer a version of the DC22-10-5K from ETI Systems.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Resistance Tolerance
Product Range
No. of Gangs
Adjustment Type
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1200096

RoHS

Date/Lot Code

Each
1+
£46.140
10+
£41.060
20+
£40.240
Min: 1 / Mult: 1
10kohm
2W
± 3%
3680 Series
3
Pushbutton
37.08mm
34.44mm
23.62mm
-25°C
85°C
1200102

RoHS

Each
1+
£35.010
10+
£30.480
20+
£29.870
Min: 1 / Mult: 1
10kohm
2W
± 3%
3680 Series
2
Pushbutton
26.67mm
34.44mm
23.62mm
-25°C
85°C
1200095

RoHS

Date/Lot Code

Each
1+
£46.320
10+
£41.530
20+
£40.700
Min: 1 / Mult: 1
5kohm
2W
± 3%
3680 Series
3
Thumbwheel Switch
37.08mm
34.44mm
23.62mm
-25°C
85°C
1463553

RoHS

Date/Lot Code

Each
1+
£37.410
10+
£31.370
20+
£30.740
Min: 1 / Mult: 1
1kohm
2W
± 3%
3680 Series
2
Pushbutton
26.67mm
34.44mm
23.62mm
-25°C
85°C
1200099

RoHS

Date/Lot Code

Each
1+
£37.230
10+
£31.210
20+
£30.590
Min: 1 / Mult: 1
5kohm
2W
± 3%
3680 Series
2
Pushbutton
26.67mm
34.44mm
23.62mm
-25°C
85°C
1692581

RoHS

Date/Lot Code

Each
1+
£49.970
10+
£44.320
20+
£43.430
Min: 1 / Mult: 1
1kohm
2W
± 3%
3680 Series
3
Pushbutton
37.08mm
34.44mm
23.62mm
-25°C
85°C
1612558

RoHS

Date/Lot Code

Each
1+
£48.160
10+
£43.030
20+
£42.170
Min: 1 / Mult: 1
1kohm
2W
± 3%
3680 Series
3
Pushbutton
37.08mm
34.44mm
23.62mm
-25°C
85°C
2344487

RoHS

Each
1+
£178.470
5+
£142.890
10+
£132.690
Min: 1 / Mult: 1
2kohm
2W
± 5%
DW22 Series
1
Screwdriver Slot
57.15mm
-
-
-30°C
85°C
1653211

Date/Lot Code

Each
1+
£156.080
5+
£145.590
10+
£135.090
Min: 1 / Mult: 1
10kohm
1.5W
± 5%
3610 Series
1
Knurled Knob
35.06mm
-
-
1°C
85°C
1692580

Date/Lot Code

Each
1+
£138.490
5+
£133.270
10+
£111.590
Min: 1 / Mult: 1
1kohm
1.5W
± 5%
3610 Series
1
Knurled Knob
35.06mm
-
-
1°C
85°C
1200097

RoHS

Date/Lot Code

Each
1+
£48.590
10+
£42.240
20+
£41.400
Min: 1 / Mult: 1
100kohm
2W
± 3%
3680 Series
3
Pushbutton
37.08mm
34.44mm
23.62mm
-25°C
85°C
1307072

RoHS

Each
1+
£63.810
10+
£51.050
20+
£47.120
Min: 1 / Mult: 1
5kohm
2W
± 5%
DC22 Series
1
Screwdriver Slot
57.15mm
-
-
-30°C
85°C
2344486

RoHS

Each
1+
£155.810
5+
£124.650
10+
£115.060
Min: 1 / Mult: 1
1kohm
2W
± 5%
DW22 Series
1
Screwdriver Slot
57.15mm
-
-
-30°C
85°C
1107230

RoHS

Date/Lot Code

Each
1+
£38.050
5+
£36.560
10+
£35.080
25+
£32.080
50+
£28.170
More Pricing...
Min: 1 / Mult: 1
1kohm
2W
± 3%
3680 Series
2
Screwdriver Slot
26.67mm
34.44mm
23.62mm
-25°C
85°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account