ex VAT

Chip SMD Resistors:

128 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2862110RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.230
250+
£0.184
500+
£0.163
1000+
£0.150
Min: 100 / Mult: 5
330kohm
± 5%
1W
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
2862110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.348
50+
£0.230
250+
£0.184
500+
£0.163
1000+
£0.150
Min: 5 / Mult: 5
330kohm
± 5%
1W
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
1086293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.360
50+
£0.269
250+
£0.210
500+
£0.202
1000+
£0.194
More Pricing...
Min: 5 / Mult: 5
27ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
1086279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.437
50+
£0.289
250+
£0.231
500+
£0.205
1000+
£0.189
More Pricing...
Min: 5 / Mult: 5
2.2ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
1086289

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.357
50+
£0.267
250+
£0.208
500+
£0.199
1000+
£0.189
More Pricing...
Min: 5 / Mult: 5
12ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
1086288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.437
50+
£0.289
250+
£0.231
500+
£0.205
1000+
£0.189
Min: 5 / Mult: 5
10ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
1086291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.360
50+
£0.269
250+
£0.210
500+
£0.199
1000+
£0.186
More Pricing...
Min: 5 / Mult: 5
18ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
1086296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.420
50+
£0.278
250+
£0.216
500+
£0.194
1000+
£0.182
More Pricing...
Min: 5 / Mult: 5
47ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
1086302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.360
50+
£0.269
250+
£0.210
500+
£0.198
1000+
£0.185
More Pricing...
Min: 5 / Mult: 5
120ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
1086287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.441
50+
£0.292
250+
£0.228
500+
£0.198
1000+
£0.191
Min: 5 / Mult: 5
8.2ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
1086299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.357
50+
£0.267
250+
£0.208
500+
£0.200
1000+
£0.192
More Pricing...
Min: 5 / Mult: 5
68ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
1086305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.360
50+
£0.269
250+
£0.210
500+
£0.199
1000+
£0.186
More Pricing...
Min: 5 / Mult: 5
180ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
2992190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.370
50+
£0.245
250+
£0.196
500+
£0.173
Min: 5 / Mult: 5
1.2ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
3399656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.360
50+
£0.269
250+
£0.210
500+
£0.199
1000+
£0.186
More Pricing...
Min: 5 / Mult: 5
6.8ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power, Flame Proof
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
1086289RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.267
250+
£0.208
500+
£0.199
1000+
£0.189
2000+
£0.167
Min: 100 / Mult: 5
12ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
1086279RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.289
250+
£0.231
500+
£0.205
1000+
£0.189
2000+
£0.164
Min: 100 / Mult: 5
2.2ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
1086275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.357
50+
£0.267
250+
£0.208
500+
£0.200
1000+
£0.192
More Pricing...
Min: 5 / Mult: 5
1ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
2992112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.360
50+
£0.268
250+
£0.210
500+
£0.202
1000+
£0.194
More Pricing...
Min: 5 / Mult: 5
1.2ohm
± 5%
2W
2616 [6740 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
300V
6.7mm
4mm
-55°C
200°C
1086302RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.269
250+
£0.210
500+
£0.198
1000+
£0.185
2000+
£0.168
Min: 100 / Mult: 5
120ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
2862116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.394
50+
£0.294
250+
£0.230
500+
£0.221
1000+
£0.212
More Pricing...
Min: 5 / Mult: 5
1ohm
± 5%
1W
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
2862124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.394
50+
£0.294
250+
£0.230
500+
£0.221
1000+
£0.212
More Pricing...
Min: 5 / Mult: 5
4.7Mohm
± 5%
1W
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
2862126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.348
50+
£0.230
250+
£0.184
500+
£0.163
1000+
£0.150
Min: 5 / Mult: 5
6.8ohm
± 5%
1W
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
2992114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.360
50+
£0.269
250+
£0.210
500+
£0.187
1000+
£0.170
More Pricing...
Min: 5 / Mult: 5
22kohm
± 5%
2W
2616 [6740 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
300V
6.7mm
4mm
-55°C
200°C
2992192RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.269
250+
£0.210
500+
£0.208
1000+
£0.194
2000+
£0.166
Min: 100 / Mult: 5
39ohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
3399654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.437
50+
£0.289
250+
£0.231
500+
£0.205
1000+
£0.189
More Pricing...
Min: 5 / Mult: 5
4.7Mohm
± 5%
2W
2616 [6740 Metric]
Wirewound
High Power, Flame Proof
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
1-25 of 128 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account