ex VAT

60W Panel / Chassis Mount Resistors:

112 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3769347

RoHS

Date/Lot Code

Each
1+
£10.680
10+
£7.570
Min: 1 / Mult: 1
0.15ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769351

RoHS

Date/Lot Code

Each
1+
£10.680
10+
£7.570
Min: 1 / Mult: 1
0.33ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769353

RoHS

Date/Lot Code

Each
1+
£11.750
10+
£9.150
Min: 1 / Mult: 1
0.47ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769357

RoHS

Date/Lot Code

Each
1+
£10.680
Min: 1 / Mult: 1
0.82ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769348

RoHS

Date/Lot Code

Each
1+
£10.680
Min: 1 / Mult: 1
0.18ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769354

RoHS

Date/Lot Code

Each
1+
£10.680
Min: 1 / Mult: 1
0.56ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829128

RoHS

Date/Lot Code

Each
1+
£10.290
10+
£7.290
Min: 1 / Mult: 1
1.5ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829026

RoHS

Date/Lot Code

Each
1+
£10.290
10+
£7.290
Min: 1 / Mult: 1
18ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829134

RoHS

Date/Lot Code

Each
1+
£10.290
Min: 1 / Mult: 1
3.9ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829135

RoHS

Date/Lot Code

Each
1+
£10.380
10+
£7.350
Min: 1 / Mult: 1
4.7ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829227

RoHS

Date/Lot Code

Each
1+
£10.380
10+
£7.350
Min: 1 / Mult: 1
68ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829233

RoHS

Date/Lot Code

Each
1+
£10.290
Min: 1 / Mult: 1
220ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829131

RoHS

Date/Lot Code

Each
1+
£10.290
10+
£7.290
Min: 1 / Mult: 1
2.7ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829326

RoHS

Date/Lot Code

Each
1+
£10.290
10+
£7.290
Min: 1 / Mult: 1
330ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829024

RoHS

Each
1+
£10.290
Min: 1 / Mult: 1
12ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829325

RoHS

Date/Lot Code

Each
1+
£10.290
10+
£7.290
Min: 1 / Mult: 1
270ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829423

RoHS

Date/Lot Code

Each
1+
£10.290
Min: 1 / Mult: 1
1.8kohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829021

RoHS

Date/Lot Code

Each
1+
£10.290
10+
£7.290
Min: 1 / Mult: 1
6.8ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829334

RoHS

Date/Lot Code

Each
1+
£10.290
10+
£7.290
Min: 1 / Mult: 1
1.2kohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829230

RoHS

Date/Lot Code

Each
1+
£10.380
10+
£7.350
Min: 1 / Mult: 1
120ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829335

RoHS

Date/Lot Code

Each
1+
£10.290
Min: 1 / Mult: 1
1.5ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
4048858

RoHS

Date/Lot Code

Each
1+
£17.640
3+
£15.560
5+
£13.780
10+
£12.680
20+
£11.700
Min: 1 / Mult: 1
10ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
-
4307761

RoHS

Each
1+
£6.160
5+
£5.280
10+
£4.860
25+
£4.640
50+
£4.420
More Pricing...
Min: 1 / Mult: 1
20ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
4307760

RoHS

Each
1+
£6.160
5+
£5.280
10+
£4.860
25+
£4.640
50+
£4.420
More Pricing...
Min: 1 / Mult: 1
10ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
4307758

RoHS

Each
1+
£6.160
5+
£5.280
10+
£4.860
25+
£4.640
50+
£4.420
More Pricing...
Min: 1 / Mult: 1
0.5ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
1-25 of 112 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account