ex VAT

Panel / Chassis Mount Resistors:

528 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9508597

RoHS

Date/Lot Code

Each
1+
£6.390
5+
£5.040
10+
£4.300
25+
£3.350
50+
£2.950
More Pricing...
Min: 1 / Mult: 1
0.33ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
9508350

RoHS

Each
1+
£6.290
5+
£4.960
10+
£4.230
25+
£3.470
50+
£3.400
Min: 1 / Mult: 1
39ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
200°C
-
2678705

RoHS

Each
1+
£3.210
10+
£2.560
20+
£2.510
Min: 1 / Mult: 1
6.8ohm
HS Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
2478194

RoHS

Each
1+
£3.430
10+
£2.560
100+
£1.850
Min: 1 / Mult: 1
150ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
2678709

RoHS

Each
1+
£4.160
5+
£3.900
10+
£3.560
25+
£3.180
50+
£2.890
More Pricing...
Min: 1 / Mult: 1
0.2ohm
HS Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
3225491

RoHS

Each
1+
£6.490
5+
£5.560
10+
£5.120
Min: 1 / Mult: 1
0.1ohm
HSF Series
50W
± 5%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
3225489

RoHS

Each
1+
£6.490
10+
£5.120
20+
£5.020
Min: 1 / Mult: 1
8.2ohm
HSF Series
50W
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
3225453

RoHS

Each
1+
£8.590
10+
£6.080
20+
£5.960
Min: 1 / Mult: 1
20ohm
HSF Series
50W
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
3225485

RoHS

Each
1+
£6.490
5+
£5.560
Min: 1 / Mult: 1
68ohm
HSF Series
50W
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
3225462

RoHS

Date/Lot Code

Each
1+
£6.490
5+
£5.560
10+
£5.120
25+
£4.970
50+
£4.510
Min: 1 / Mult: 1
2.2kohm
HSF Series
50W
± 1%
Wire Leaded
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
3225481

RoHS

Each
1+
£6.490
Min: 1 / Mult: 1
56ohm
HSF Series
50W
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
3225475

RoHS

Date/Lot Code

Each
1+
£6.820
5+
£5.850
10+
£5.390
25+
£4.740
50+
£4.370
Min: 1 / Mult: 1
47ohm
HSF Series
50W
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
3225451

RoHS

Each
1+
£6.820
5+
£5.850
10+
£5.390
25+
£4.650
50+
£4.280
Min: 1 / Mult: 1
1ohm
HSF Series
50W
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
3225478

RoHS

Each
1+
£5.520
5+
£4.730
10+
£4.350
25+
£4.150
50+
£3.950
Min: 1 / Mult: 1
4.7ohm
HSF Series
50W
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
3225484

RoHS

Each
1+
£5.520
5+
£4.730
10+
£4.350
Min: 1 / Mult: 1
5.6ohm
HSF Series
50W
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
3225490

RoHS

Each
1+
£6.490
5+
£5.560
10+
£5.120
Min: 1 / Mult: 1
0.05ohm
HSF Series
50W
± 5%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
3225442

RoHS

Each
1+
£6.490
5+
£5.560
10+
£5.120
Min: 1 / Mult: 1
120ohm
HSF Series
50W
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
3225452

RoHS

Each
1+
£6.490
5+
£5.560
10+
£5.120
Min: 1 / Mult: 1
1.5ohm
HSF Series
50W
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
3225444

RoHS

Each
1+
£6.490
5+
£5.560
10+
£5.120
25+
£4.860
Min: 1 / Mult: 1
150ohm
HSF Series
50W
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
3225486

RoHS

Each
1+
£8.590
10+
£6.080
20+
£5.960
Min: 1 / Mult: 1
6ohm
HSF Series
50W
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
3225461

RoHS

Each
1+
£6.490
5+
£5.560
10+
£5.120
25+
£4.710
Min: 1 / Mult: 1
27ohm
HSF Series
50W
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
3225477

RoHS

Date/Lot Code

Each
1+
£6.490
5+
£5.560
10+
£5.120
25+
£4.970
50+
£4.510
More Pricing...
Min: 1 / Mult: 1
4ohm
HSF Series
50W
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
3225468

RoHS

Each
1+
£6.490
5+
£5.560
10+
£5.120
Min: 1 / Mult: 1
3.3kohm
HSF Series
50W
± 1%
Wire Leaded
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
3225473

RoHS

Each
1+
£8.140
5+
£6.980
10+
£6.430
25+
£5.840
50+
£5.390
Min: 1 / Mult: 1
470ohm
HSF Series
50W
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
9508082

RoHS

Date/Lot Code

Each
1+
£6.100
5+
£4.970
10+
£4.370
25+
£4.300
50+
£3.950
More Pricing...
Min: 1 / Mult: 1
10ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
200°C
-
1-25 of 528 items
of 22 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account