ex VAT

Through Hole Resistors:

328 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2830320

RoHS

Date/Lot Code

Each
1+
£6.420
5+
£4.350
10+
£3.750
25+
£3.130
50+
£2.810
Min: 1 / Mult: 1
220ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2830378

RoHS

Date/Lot Code

Each
1+
£3.890
5+
£2.020
10+
£1.810
20+
£1.560
40+
£1.300
Min: 1 / Mult: 1
330ohm
MCTR Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2530976

RoHS

Each
1+
£3.390
3+
£2.790
5+
£2.600
10+
£2.400
20+
£2.130
More Pricing...
Min: 1 / Mult: 1
1.8ohm
AP836 Series
35W
± 5%
TO-220
350V
Thick Film
± 300ppm/°C
High Power
10.41mm
4.82mm
-65°C
150°C
-
2530973

RoHS

Each
1+
£3.040
3+
£2.500
5+
£2.350
10+
£2.200
20+
£1.940
More Pricing...
Min: 1 / Mult: 1
1kohm
AP836 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.41mm
4.82mm
-65°C
150°C
-
2830399

RoHS

Date/Lot Code

Each
1+
£5.820
5+
£3.950
10+
£3.400
20+
£2.830
40+
£2.500
More Pricing...
Min: 1 / Mult: 1
10ohm
TR50-H Series
50W
± 1%
TO-220
420V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2830314

RoHS

Each
1+
£9.850
5+
£6.690
10+
£5.760
25+
£4.800
50+
£4.300
More Pricing...
Min: 1 / Mult: 1
82ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2830316

RoHS

Date/Lot Code

Each
1+
£8.110
5+
£6.240
10+
£5.200
25+
£4.660
50+
£3.970
More Pricing...
Min: 1 / Mult: 1
1kohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
3223598

RoHS

Date/Lot Code

Each
1+
£6.050
3+
£5.420
5+
£4.780
10+
£4.150
20+
£3.770
More Pricing...
Min: 1 / Mult: 1
10ohm
PWR221T-50 Series
50W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.41mm
3.18mm
-55°C
150°C
-
2830334

RoHS

Each
1+
£7.060
5+
£3.670
10+
£3.280
20+
£2.820
40+
£2.350
More Pricing...
Min: 1 / Mult: 1
39ohm
MCTR Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2830311

RoHS

Date/Lot Code

Each
1+
£10.270
5+
£6.970
10+
£6.000
25+
£5.000
50+
£4.490
More Pricing...
Min: 1 / Mult: 1
47ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2830310

RoHS

Date/Lot Code

Each
1+
£9.990
5+
£7.680
10+
£6.400
25+
£5.740
50+
£4.900
More Pricing...
Min: 1 / Mult: 1
39ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2830326

RoHS

Each
1+
£9.850
5+
£6.690
10+
£5.760
25+
£4.800
50+
£4.300
More Pricing...
Min: 1 / Mult: 1
6.8kohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2830305

RoHS

Date/Lot Code

Each
1+
£8.870
5+
£6.820
10+
£5.690
25+
£5.100
50+
£4.350
More Pricing...
Min: 1 / Mult: 1
10ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2830406

RoHS

Date/Lot Code

Each
1+
£5.320
5+
£3.610
10+
£3.110
20+
£2.590
40+
£2.290
More Pricing...
Min: 1 / Mult: 1
1kohm
TR50 Series
50W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2830391

RoHS

Date/Lot Code

Each
1+
£5.770
5+
£3.920
10+
£3.380
20+
£2.810
40+
£2.480
More Pricing...
Min: 1 / Mult: 1
1kohm
TR50 Series
50W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2830416

RoHS

Date/Lot Code

Each
1+
£6.770
5+
£3.520
10+
£3.150
20+
£2.490
40+
£2.080
Min: 1 / Mult: 1
4.7kohm
TR50 Series
50W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2830395

RoHS

Each
1+
£5.380
5+
£3.650
10+
£3.140
20+
£2.620
40+
£2.310
More Pricing...
Min: 1 / Mult: 1
470ohm
TR50 Series
50W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2830383

RoHS

Date/Lot Code

Each
1+
£7.690
5+
£4.000
10+
£3.570
20+
£3.080
40+
£2.560
More Pricing...
Min: 1 / Mult: 1
4.7kohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
1612014
Each
1+
£4.960
10+
£3.850
20+
£3.770
Min: 1 / Mult: 1
0.1ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
0ppm/°C to +200ppm/°C
High Power
10.41mm
3.18mm
-55°C
150°C
-
1612017

RoHS

Each
1+
£4.310
10+
£3.300
20+
£3.230
Min: 1 / Mult: 1
10ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
10.41mm
3.18mm
-55°C
150°C
-
2830363

RoHS

Date/Lot Code

Each
1+
£6.400
5+
£3.330
10+
£2.970
20+
£2.560
40+
£2.130
More Pricing...
Min: 1 / Mult: 1
10ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2908513

RoHS

Date/Lot Code

Each
1+
£5.770
3+
£5.110
5+
£4.460
10+
£3.800
20+
£3.470
More Pricing...
Min: 1 / Mult: 1
1kohm
PWR221T-30 Series
30W
± 1%
TO-220
-
Thick Film
± 100ppm/°C
High Power
10.41mm
3.18mm
-55°C
150°C
AEC-Q200
2830346

RoHS

Each
1+
£7.230
5+
£3.760
10+
£3.360
20+
£2.890
40+
£2.410
More Pricing...
Min: 1 / Mult: 1
180ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2830351

RoHS

Each
1+
£4.560
5+
£2.370
10+
£2.120
20+
£1.830
40+
£1.520
Min: 1 / Mult: 1
330ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2830345

RoHS

Date/Lot Code

Each
1+
£6.180
5+
£3.210
10+
£2.870
20+
£2.470
40+
£2.060
More Pricing...
Min: 1 / Mult: 1
1.5kohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
1-25 of 328 items
of 14 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account