ex VAT

Through Hole Resistors:

65 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9567194

RoHS

Date/Lot Code

Each
1+
£5.160
3+
£4.780
5+
£4.410
10+
£4.030
20+
£3.810
More Pricing...
Min: 1 / Mult: 1
47ohm
LTO 50 Series
50W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
9567143

RoHS

Date/Lot Code

Each
1+
£4.070
3+
£3.810
5+
£3.590
10+
£3.360
20+
£3.140
More Pricing...
Min: 1 / Mult: 1
2.2ohm
LTO 50 Series
50W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
2144971

RoHS

Date/Lot Code

Each
1+
£6.220
3+
£5.790
5+
£5.370
10+
£4.940
20+
£4.330
More Pricing...
Min: 1 / Mult: 1
0.02ohm
LTO 30 Series
30W
± 5%
TO-220
250V
Thick Film
± 700ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
9566996

RoHS

Date/Lot Code

Each
1+
£4.200
3+
£3.930
5+
£3.650
10+
£3.380
20+
£3.250
More Pricing...
Min: 1 / Mult: 1
10ohm
LTO 30 Series
30W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
9566945

RoHS

Date/Lot Code

Each
1+
£4.240
3+
£3.940
5+
£3.630
10+
£3.330
20+
£3.030
More Pricing...
Min: 1 / Mult: 1
0.47ohm
LTO 30 Series
30W
± 5%
TO-220
250V
Thick Film
± 250ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
9567208

RoHS

Date/Lot Code

Each
1+
£3.940
3+
£3.800
5+
£3.670
10+
£3.530
20+
£3.090
More Pricing...
Min: 1 / Mult: 1
100ohm
LTO 50 Series
50W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
1357094

RoHS

Date/Lot Code

Each
1+
£7.950
3+
£7.890
5+
£7.830
10+
£7.770
20+
£6.680
More Pricing...
Min: 1 / Mult: 1
22ohm
LTO 50 Series
50W
± 1%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
9567038

RoHS

Date/Lot Code

Each
1+
£4.360
3+
£4.110
5+
£3.850
10+
£3.600
20+
£3.290
More Pricing...
Min: 1 / Mult: 1
100ohm
LTO 30 Series
30W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
1357068

RoHS

Date/Lot Code

Each
1+
£5.020
3+
£4.940
5+
£4.600
10+
£4.260
20+
£4.110
More Pricing...
Min: 1 / Mult: 1
1ohm
LTO 30 Series
30W
± 1%
Radial Leaded
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
9567178

RoHS

Each
1+
£3.910
3+
£3.640
5+
£3.380
10+
£3.110
20+
£2.950
More Pricing...
Min: 1 / Mult: 1
10ohm
LTO 50 Series
50W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
1357093

RoHS

Date/Lot Code

Each
1+
£6.260
3+
£5.890
5+
£5.520
10+
£5.150
20+
£4.950
More Pricing...
Min: 1 / Mult: 1
10ohm
LTO 50 Series
50W
± 1%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
9567003

RoHS

Date/Lot Code

Each
1+
£3.980
3+
£3.660
5+
£3.350
10+
£3.030
20+
£2.800
More Pricing...
Min: 1 / Mult: 1
15ohm
LTO 30 Series
30W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
2144968

RoHS

Date/Lot Code

Each
1+
£5.190
3+
£4.890
5+
£4.590
10+
£4.280
20+
£3.990
More Pricing...
Min: 1 / Mult: 1
2ohm
LTO 30 Series
30W
± 1%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
9566872

RoHS

Date/Lot Code

Each
1+
£6.250
3+
£5.820
5+
£5.390
10+
£4.960
20+
£4.700
More Pricing...
Min: 1 / Mult: 1
0.01ohm
LTO 30 Series
30W
± 5%
TO-220
250V
Thick Film
± 900ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
9566929

RoHS

Date/Lot Code

Each
1+
£5.400
3+
£5.150
5+
£4.890
10+
£4.640
20+
£4.260
More Pricing...
Min: 1 / Mult: 1
0.068ohm
LTO 30 Series
30W
± 5%
TO-220
250V
Thick Film
± 700ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
9567151

RoHS

Date/Lot Code

Each
1+
£4.680
3+
£4.320
5+
£3.970
10+
£3.610
20+
£3.410
More Pricing...
Min: 1 / Mult: 1
4.7ohm
LTO 50 Series
50W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
9566970

RoHS

Date/Lot Code

Each
1+
£4.650
3+
£4.290
5+
£3.940
10+
£3.580
20+
£3.300
More Pricing...
Min: 1 / Mult: 1
4.7ohm
LTO 30 Series
30W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
9567135

RoHS

Date/Lot Code

Each
1+
£5.080
3+
£4.700
5+
£4.330
10+
£3.950
20+
£3.280
More Pricing...
Min: 1 / Mult: 1
1ohm
LTO 50 Series
50W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
2144970

RoHS

Date/Lot Code

Each
1+
£4.280
3+
£4.060
5+
£3.840
10+
£3.620
20+
£3.110
More Pricing...
Min: 1 / Mult: 1
75ohm
LTO 30 Series
30W
± 1%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
9567186

RoHS

Date/Lot Code

Each
1+
£4.110
3+
£3.810
5+
£3.600
10+
£3.390
20+
£3.160
More Pricing...
Min: 1 / Mult: 1
22ohm
LTO 50 Series
50W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
4683722

RoHS

Date/Lot Code

Each
1+
£5.090
5+
£4.510
10+
£4.050
20+
£3.640
40+
£3.280
More Pricing...
Min: 1 / Mult: 1
4.7ohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
4683714

RoHS

Date/Lot Code

Each
1+
£5.090
5+
£4.510
10+
£4.050
20+
£3.640
40+
£3.280
More Pricing...
Min: 1 / Mult: 1
1ohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
4683721

RoHS

Date/Lot Code

Each
1+
£5.090
5+
£4.510
10+
£4.050
20+
£3.640
40+
£3.280
More Pricing...
Min: 1 / Mult: 1
22ohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
4683692

RoHS

Date/Lot Code

Each
1+
£4.170
5+
£3.700
10+
£3.320
20+
£2.990
40+
£2.830
More Pricing...
Min: 1 / Mult: 1
1ohm
LTA 30 Series
30W
± 5%
TO-220
500V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
125°C
AEC-Q200
4683718

RoHS

Date/Lot Code

Each
1+
£5.090
5+
£4.510
10+
£4.050
20+
£3.640
40+
£3.280
More Pricing...
Min: 1 / Mult: 1
1ohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
1-25 of 65 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account