ex VAT

Through Hole Resistors:

2,399 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Material
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3229957

RoHS

Date/Lot Code

Each
10+
£0.352
100+
£0.262
500+
£0.194
1000+
£0.158
2000+
£0.151
More Pricing...
Min: 10 / Mult: 10
75kohm
ROX Series
5W
± 5%
Axial Leaded
-
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
2117979

RoHS

Date/Lot Code

Each
10+
£0.354
100+
£0.303
500+
£0.254
1000+
£0.215
2500+
£0.212
More Pricing...
Min: 10 / Mult: 10
47ohm
EP Series
5W
± 5%
Axial Leaded
-
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
25mm
-
-55°C
155°C
-
2329583

RoHS

Date/Lot Code

Each
10+
£0.144
100+
£0.0956
500+
£0.0765
2500+
£0.0575
5000+
£0.0499
Min: 10 / Mult: 10
27ohm
CFR Series
2W
± 5%
Axial Leaded
-
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5.5mm
16mm
-
-55°C
155°C
-
3542057

RoHS

Date/Lot Code

Each
10+
£0.478
100+
£0.386
500+
£0.327
1000+
£0.275
2500+
£0.257
More Pricing...
Min: 10 / Mult: 10
20Mohm
RK Series
250mW
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
-
2118055

RoHS

Date/Lot Code

Each
10+
£0.161
100+
£0.120
500+
£0.0935
1000+
£0.0893
2500+
£0.0867
Min: 10 / Mult: 10
150ohm
EP Series
3W
± 5%
Axial Leaded
-
500V
Wirewound
± 400ppm/°C
Anti-Surge
5.5mm
16mm
-
-55°C
155°C
-
3596677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.790
5+
£2.520
10+
£2.300
20+
£2.120
40+
£1.980
More Pricing...
Min: 1 / Mult: 1
470ohm
CPF Series
3W
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-
-65°C
230°C
-
3619525

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.0479
Min: 2000 / Mult: 2000
1Mohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3619519

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.0449
Min: 2000 / Mult: 2000
20Mohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3755515

RoHS

Date/Lot Code

Each
1+
£5.690
5+
£4.870
10+
£4.220
20+
£3.290
40+
£3.090
More Pricing...
Min: 1 / Mult: 1
120ohm
PTF Series
250mW
± 0.1%
Axial Leaded
-
500V
Metal Film
± 10ppm/°C
High Precision, High Stability
3.68mm
12.07mm
-
-55°C
150°C
-
3619518

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.0479
Min: 2000 / Mult: 2000
10ohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3619377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.184
50+
£0.114
250+
£0.0592
500+
£0.0528
1000+
£0.0455
More Pricing...
Min: 5 / Mult: 5
150ohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
2117984

RoHS

Date/Lot Code

Each
10+
£0.332
100+
£0.284
500+
£0.262
Min: 10 / Mult: 10
330ohm
EP Series
5W
± 5%
Axial Leaded
-
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
25mm
-
-55°C
155°C
-
2118000

RoHS

Each
10+
£0.839
100+
£0.594
500+
£0.549
1000+
£0.438
2500+
£0.404
More Pricing...
Min: 10 / Mult: 10
100ohm
EP Series
7W
± 5%
Axial Leaded
-
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
30mm
-
-55°C
155°C
-
3619556

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.0479
Min: 2000 / Mult: 2000
27ohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3619547

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.0464
Min: 2000 / Mult: 2000
2Mohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3619534

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.0479
Min: 2000 / Mult: 2000
12kohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3619585

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.0464
Min: 2000 / Mult: 2000
820kohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3619567

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.0479
Min: 2000 / Mult: 2000
39kohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3619596

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.026
Min: 2000 / Mult: 2000
3ohm
-
1W
± 5%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3542055

RoHS

Date/Lot Code

Each
10+
£0.500
100+
£0.367
500+
£0.311
1000+
£0.261
2500+
£0.244
More Pricing...
Min: 10 / Mult: 10
15Mohm
RK Series
250mW
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
-
3619401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.217
50+
£0.134
250+
£0.0696
500+
£0.0571
1000+
£0.0492
More Pricing...
Min: 5 / Mult: 5
3ohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3619569

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.0479
Min: 2000 / Mult: 2000
3.9Mohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3619578

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.042
Min: 2000 / Mult: 2000
6.8kohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3619595

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.0247
Min: 2000 / Mult: 2000
2Mohm
-
1W
± 5%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3619581

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.0479
Min: 2000 / Mult: 2000
6.8kohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
1-25 of 2399 items
of 96 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account