We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
988 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £9.880 5+ £9.470 10+ £9.060 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -9V | 110mA | Unregulated | 5.2kV | 5V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV 2HI Series | |||||
Each | 1+ £8.110 5+ £7.710 10+ £7.300 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -9V | 55mA | Unregulated | 5.2kV | 12V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV-HI Series | |||||
Each | 1+ £4.390 5+ £4.380 10+ £4.370 50+ £4.360 100+ £4.350 | Min: 1 / Mult: 1 | ITE | SIP | - | 2W | 2 Output | 12V | 83.3mA | -12V | -83.3mA | - | 3kV | 24V | Fixed | - | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | AM2D-Z Series | |||||
Each | 1+ £3.730 5+ £3.720 10+ £3.710 50+ £3.700 100+ £3.690 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | - | 1kV | 12V | Fixed | - | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1DS-Z Series | |||||
Each | 1+ £6.930 5+ £6.920 10+ £6.910 | Min: 1 / Mult: 1 | ITE | SIP | - | 2W | 1 Output | 18V | 111.1mA | - | - | - | 5.2kV | 5V | Fixed | - | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM2D-Z Series | |||||
4062265 | Each | 1+ £5.240 5+ £5.170 10+ £5.090 | Min: 1 / Mult: 1 | Medical | SIP | - | 2W | 1 Output | 5V | 400mA | - | - | - | 1kV | 12V | Fixed | - | 9.8mm | 13mm | 19.5mm | 10.8V | 13.2V | AM2DM-NZ Series | ||||
Each | 1+ £4.270 5+ £4.150 10+ £4.020 50+ £3.670 100+ £3.560 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ £4.770 5+ £4.590 10+ £4.410 50+ £4.030 100+ £3.910 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 24V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ £3.670 5+ £3.540 10+ £3.400 50+ £3.110 100+ £3.020 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ £4.270 5+ £4.150 10+ £4.020 50+ £3.670 100+ £3.560 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+ £4.070 5+ £3.900 10+ £3.730 50+ £3.410 100+ £3.300 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 15V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | |||||
Each | 1+ £4.170 5+ £4.150 10+ £4.120 50+ £3.980 100+ £3.780 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 9.8mm | 6.8mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ £4.770 5+ £4.590 10+ £4.410 50+ £4.030 100+ £3.910 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | Through Hole | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ £4.270 5+ £4.150 10+ £4.020 50+ £3.670 100+ £3.560 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ £4.250 5+ £4.230 10+ £4.200 50+ £4.060 100+ £3.860 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ £6.350 5+ £5.730 10+ £5.110 50+ £4.920 100+ £4.840 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.6mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
Each | 1+ £4.020 5+ £3.860 10+ £3.700 50+ £3.380 100+ £3.270 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+ £7.920 5+ £7.690 10+ £7.450 50+ £7.130 100+ £6.660 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Semi-regulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ £6.450 5+ £6.260 10+ £6.060 50+ £5.810 100+ £5.420 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ £8.430 5+ £7.380 10+ £6.110 50+ £5.480 100+ £5.060 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 6mm | 9.5mm | 19.5mm | 10.8V | 13.2V | IV Series | |||||
Each | 1+ £4.270 5+ £4.150 10+ £4.020 50+ £3.670 100+ £3.560 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+ £4.770 5+ £4.590 10+ £4.410 50+ £4.030 100+ £3.910 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 24V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ £5.910 5+ £5.540 10+ £5.170 50+ £4.720 100+ £4.580 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
Each | 1+ £4.100 5+ £3.940 10+ £3.770 50+ £3.450 100+ £3.340 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ £13.400 5+ £13.340 10+ £13.250 50+ £12.140 100+ £10.120 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10mm | 19.5mm | 4.5V | 5.5V | NMH Series |