We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
1,441 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £14.350 5+ £13.760 10+ £13.170 50+ £12.550 100+ £11.340 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | - | - | -12V | 85mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ £36.470 5+ £35.370 10+ £34.280 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTM20 Series | |||||
Each | 1+ £49.220 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 12V | 208mA | - | - | -12V | 208mA | Regulated | 1.6kV | 9V | Fixed, Adjustable | - | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ £35.060 5+ £34.020 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ £57.830 5+ £56.670 10+ £55.520 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 9V | 36V | JTL40 Series | |||||
Each | 1+ £13.680 5+ £13.270 10+ £12.850 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 24V | 208mA | - | - | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD05 Series | |||||
Each | 1+ £37.270 5+ £36.160 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | - | - | -15V | 1A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ £28.130 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 9V | 18V | JCM30 Series | |||||
Each | 1+ £44.920 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.666A | - | - | -12V | 1.666A | - | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+ £30.160 5+ £29.260 10+ £28.350 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM20 Series | |||||
Each | 1+ £13.540 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 12V | 45mA | - | - | -12V | 45mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 1+ £53.660 5+ £52.480 10+ £51.290 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | - | - | -15V | 667mA | - | 1.6kV | 12V | Fixed | - | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | PXD20 Series | |||||
Each | 1+ £50.500 5+ £49.490 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | - | 1.6kV | 24V | Fixed, Adjustable | - | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | PXD20 Series | |||||
Each | 1+ £64.520 5+ £63.230 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 24V | 625mA | - | - | -24V | 625mA | Regulated | 1.6kV | 48V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WI Series | |||||
Each | 1+ £25.850 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.6kV | 48V | Fixed | - | 9.6mm | 11.2mm | 21.8mm | 36V | 75V | TVN 3 Series | |||||
Each | 1+ £37.130 5+ £32.420 10+ £31.410 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | - | - | -12V | 833mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | JCM20 Series | |||||
4062285 | Each | 1+ £8.990 5+ £8.920 10+ £8.850 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | - | 9.5mm | 12mm | 22mm | 9V | 36V | AM6GH-NZ Series | ||||
Each | 1+ £30.960 5+ £30.010 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | - | - | -15V | -500mA | - | 1.6kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | AM15T-Z Series | |||||
Each | 1+ £25.550 5+ £22.810 10+ £22.620 50+ £21.630 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | - | - | -15V | 500mA | - | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | BPM Series | |||||
1284240 RoHS | Each | 1+ £18.240 5+ £17.790 10+ £17.330 50+ £16.570 100+ £16.430 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 3 Series | ||||
Each | 1+ £20.620 5+ £19.680 10+ £18.740 50+ £17.570 100+ £16.100 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ £13.470 5+ £12.930 10+ £12.390 50+ £11.830 100+ £10.680 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ £13.470 5+ £12.930 10+ £12.390 50+ £11.830 100+ £10.680 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ £21.680 5+ £20.700 10+ £19.720 50+ £18.490 100+ £16.950 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | - | - | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
1284236 RoHS | Each | 1+ £18.150 5+ £17.440 10+ £16.730 50+ £15.690 100+ £14.380 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 3 Series |