ex VAT

Isolated Through Hole DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2400818

RoHS

Date/Lot Code

Each
1+
£2.690
10+
£2.680
25+
£2.640
50+
£2.580
100+
£2.460
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
750mW
2 Output
15V
25mA
-15V
25mA
Unregulated
3kV
5V
Fixed
Through Hole
6mm
10mm
19.5mm
4.5V
5.5V
CMR Series
2400821

RoHS

Date/Lot Code

Each
1+
£2.710
10+
£2.680
25+
£2.640
50+
£2.580
100+
£2.460
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
750mW
2 Output
15V
25mA
-15V
25mA
Unregulated
3kV
12V
Fixed
Through Hole
6mm
10mm
19.5mm
10.8V
13.2V
CMR Series
1694752

RoHS

Date/Lot Code

Each
1+
£11.240
5+
£11.020
10+
£10.810
50+
£10.600
100+
£10.390
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
750mW
2 Output
15V
25mA
-15V
25mA
-
750V
5V
Fixed
Through Hole
6.09mm
10.16mm
19.56mm
4.5V
5.5V
HPR Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account