We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
257 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £18.480 5+ £18.340 10+ £18.200 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | - | -15V | 100mA | Regulated | 3kV | 48V | Fixed | - | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ £11.980 5+ £11.530 10+ £11.350 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | - | -15V | 100mA | - | 1.5kV | 24V | Fixed | - | 8.5mm | 12mm | 17mm | 9V | 36V | MGFW3 Series | |||||
Each | 1+ £4.270 5+ £4.150 10+ £4.020 50+ £3.670 100+ £3.560 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | - | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ £4.250 5+ £4.230 10+ £4.200 50+ £4.060 100+ £3.860 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | - | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ £21.680 5+ £20.700 10+ £19.720 50+ £18.490 100+ £16.950 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | - | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ £17.510 5+ £16.670 10+ £15.830 50+ £14.840 100+ £13.610 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | - | -15V | 100mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 3 Series | |||||
Each | 1+ £14.240 5+ £13.710 10+ £13.170 50+ £12.560 100+ £11.340 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | - | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 31.8mm | 18V | 36V | TEL 3 Series | |||||
Each | 1+ £4.170 5+ £4.150 10+ £4.120 50+ £3.980 100+ £3.780 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | - | -5V | 100mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 21.6V | 26.4V | MEA1 Series | |||||
Each | 1+ £4.260 5+ £4.210 10+ £4.160 50+ £4.010 100+ £3.850 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | - | -5V | 100mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ £4.680 5+ £4.500 10+ £4.320 50+ £3.950 100+ £3.830 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | - | -5V | 100mA | Unregulated | 1.5kV | 24V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ £4.270 5+ £4.150 10+ £4.020 50+ £3.670 100+ £3.560 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | - | -5V | 100mA | Unregulated | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+ £18.940 5+ £18.370 10+ £17.800 50+ £17.050 100+ £15.910 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | - | -15V | 100mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA03 Series | |||||
Each | 1+ £11.210 5+ £10.870 10+ £10.540 50+ £10.090 100+ £9.420 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | - | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 21.85mm | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ £8.410 5+ £8.310 10+ £7.680 50+ £7.040 100+ £6.900 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | - | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMV Series | ||||
Each | 1+ £12.240 5+ £11.630 10+ £11.020 50+ £10.510 100+ £9.500 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | - | -15V | 100mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20mm | 10mm | 32mm | 4.5V | 5.5V | TEM 3N Series | |||||
1284244 RoHS | Each | 1+ £19.640 5+ £18.900 10+ £18.150 50+ £17.010 100+ £15.600 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | - | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 3 Series | ||||
Each | 1+ £13.960 5+ £13.440 10+ £12.910 50+ £12.310 100+ £11.120 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | - | -15V | 100mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 4.5V | 9V | TEL 3 Series | |||||
Each | 1+ £4.310 5+ £4.280 10+ £4.120 50+ £4.020 100+ £3.820 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | - | -5V | 100mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 9.8mm | 6.8mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ £4.170 5+ £4.160 10+ £4.120 50+ £4.070 100+ £3.800 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | - | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEA1 Series | |||||
Each | 1+ £16.710 5+ £16.090 10+ £15.830 50+ £14.340 100+ £14.280 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | - | -15V | 100mA | Regulated | 1kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS3 Series | |||||
Each | 1+ £12.240 5+ £11.630 10+ £11.020 50+ £10.510 100+ £9.500 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | - | -15V | 100mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20mm | 10mm | 32mm | 10.8V | 13.2V | TEM 3N Series | |||||
Each | 1+ £11.910 5+ £11.830 10+ £11.740 50+ £11.200 100+ £10.110 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 15V | 100mA | - | -15V | 100mA | Regulated | 1.6kV | 9V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 3 Series | |||||
Each | 1+ £2.700 10+ £2.630 25+ £2.550 50+ £2.410 100+ £2.330 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | - | -5V | 100mA | Unregulated | 1.5kV | 24V | Fixed | - | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1E Series | |||||
Each | 1+ £4.270 5+ £4.150 10+ £4.020 50+ £3.670 100+ £3.560 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | - | -5V | 100mA | Unregulated | 1.5kV | 15V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | |||||
Each | 1+ £4.390 5+ £4.260 10+ £4.130 50+ £3.960 100+ £3.830 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | - | -5V | 100mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series |