ex VAT

Isolated Through Hole DC / DC Converters:

2,106 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1821406

RoHS

Each
1+
£37.270
5+
£36.160
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
30W
-
2 Output
-
15V
1A
-
-
-
-15V
-
1A
-
Regulated
-
1.6kV
-
24V
Fixed
Through Hole
25.4mm
10.16mm
50.8mm
18V
36V
JCK30 Series
3911034

RoHS

Each
1+
£18.480
5+
£18.340
10+
£18.200
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
3W
-
2 Output
-
15V
100mA
-
-
-
-15V
-
100mA
-
Regulated
-
3kV
-
48V
Fixed
-
20.3mm
12mm
31.8mm
18V
75V
THR 3WI Series
3911079

RoHS

Each
1+
£41.790
5+
£41.460
10+
£41.130
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
20W
-
2 Output
-
15V
667mA
-
-
-
-15V
-
667mA
-
Regulated
-
3kV
-
110V
Fixed
-
25.4mm
11mm
50.8mm
40V
160V
THR 20WI Series
3911062

RoHS

Each
1+
£37.380
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
20W
-
1 Output
-
15V
1.33A
-
-
-
-
-
-
-
Regulated
-
3kV
-
24V
Fixed, Adjustable
-
25.4mm
11mm
50.8mm
9V
36V
THR 20WI Series
3911031

RoHS

Each
1+
£17.820
5+
£17.680
10+
£17.540
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
-
-
Regulated
-
3kV
-
48V
Fixed
-
20.3mm
12mm
31.8mm
18V
75V
THR 3WI Series
3911069

RoHS

Each
1+
£37.380
5+
£36.630
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
20W
-
1 Output
-
15V
1.33A
-
-
-
-
-
-
-
Regulated
-
3kV
-
48V
Fixed, Adjustable
-
25.4mm
11mm
50.8mm
18V
75V
THR 20WI Series
3911059

RoHS

Each
1+
£32.250
5+
£32.000
10+
£31.750
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
10W
-
2 Output
-
15V
335mA
-
-
-
-15V
-
335mA
-
Regulated
-
3kV
-
110V
Fixed
-
25.4mm
11mm
50.8mm
40V
160V
THR 10WI Series
3911052

RoHS

Each
1+
£31.460
5+
£31.220
10+
£30.970
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
10W
-
2 Output
-
15V
335mA
-
-
-
-15V
-
335mA
-
Regulated
-
3kV
-
48V
Fixed
-
25.4mm
11mm
50.8mm
18V
75V
THR 10WI Series
2829723

RoHS

Each
1+
£9.880
5+
£9.470
10+
£9.060
Min: 1 / Mult: 1
Gate Drive
-
SIP
1:1
-
2W
-
2 Output
-
15V
66mA
-
-
-
-9V
-
110mA
-
Unregulated
-
5.2kV
-
5V
Fixed
Through Hole
7.5mm
10.2mm
19.5mm
4.5V
5.5V
TMV 2HI Series
1337128

RoHS

Each
1+
£25.850
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
6W
-
1 Output
-
15V
400mA
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
5V
Fixed
Through Hole
20.3mm
10mm
25.4mm
4.5V
9V
JCA06 Series
2813196

RoHS

Each
1+
£32.360
5+
£29.770
10+
£26.410
50+
£24.850
100+
£22.780
Min: 1 / Mult: 1
ITE
-
DIP
1:1
-
2W
-
2 Output
-
15V
65mA
-
-
-
-15V
-
65mA
-
Regulated
-
2.5kV
-
24V
Fixed
Through Hole
20mm
10mm
32mm
21.6V
26.4V
THI 2 Series
3869013

RoHS

Each
1+
£29.860
5+
£29.260
Min: 1 / Mult: 1
ITE & Railway
-
DIP
4:1
-
10W
-
1 Output
-
15V
670mA
-
-
-
-
-
-
-
Regulated
-
3kV
-
110V
Fixed
-
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
2663369

RoHS

Date/Lot Code

Each
1+
£12.480
5+
£12.420
10+
£12.330
Min: 1 / Mult: 1
Gate Drive
-
SIP
2:1
-
4.5W
-
2 Output
-
15V
300mA
-
-
-
-5V
-
300mA
-
Unregulated
-
5.7kV
-
5V
Fixed
Through Hole
28.12mm
10.9mm
38.89mm
4.5V
9V
MGJ6 Series
2846401

RoHS

Each
1+
£228.860
Min: 1 / Mult: 1
ITE
-
Full Brick
2:1
-
750W
-
1 Output
-
15V
50A
-
-
-
-
-
-
-
Regulated
-
3kV
-
300V
Fixed, Adjustable
Through Hole
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
3262114

RoHS

Date/Lot Code

Each
1+
£53.660
5+
£52.480
10+
£51.290
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
20W
-
2 Output
-
15V
667mA
-
-
-
-15V
-
667mA
-
-
-
1.6kV
-
12V
Fixed
-
25.4mm
10.16mm
50.8mm
9V
18V
PXD20 Series
3534476

RoHS

Each
1+
£22.570
5+
£22.120
10+
£21.670
Min: 1 / Mult: 1
Medical
-
DIP
2:1
-
20W
-
1 Output
-
15V
1.333A
-
-
-
-
-
-
-
-
-
-
-
48V
Fixed
-
25.4mm
12mm
50.8mm
36V
75V
MDS20 Series
3869032

RoHS

Each
1+
£60.870
5+
£59.410
10+
£57.940
Min: 1 / Mult: 1
ITE & Railway
-
DIP
4:1
-
40W
-
2 Output
-
15V
1.333A
-
-
-
-15V
-
1.333A
-
-
-
3kV
-
110V
Fixed
-
25.4mm
10.2mm
50.8mm
36V
160V
TEN 40WIRH Series
3868996

RoHS

Each
1+
£24.680
5+
£24.490
10+
£24.300
Min: 1 / Mult: 1
ITE & Railway
-
DIP
4:1
-
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
-
-
Regulated
-
3kV
-
110V
Fixed
-
20.3mm
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
1289195

RoHS

Each
1+
£17.970
5+
£17.430
10+
£16.890
50+
£16.170
100+
£15.100
More Pricing...
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
24V
Fixed
Through Hole
20.3mm
10mm
25.4mm
18V
36V
JCA03 Series
2829785

RoHS

Each
1+
£8.110
5+
£7.710
10+
£7.300
Min: 1 / Mult: 1
Gate Drive
-
SIP
1:1
-
1W
-
2 Output
-
15V
33mA
-
-
-
-9V
-
55mA
-
Unregulated
-
5.2kV
-
12V
Fixed
Through Hole
7.5mm
10.2mm
19.5mm
10.8V
13.2V
TMV-HI Series
3652457

RoHS

Each
1+
£20.730
5+
£20.500
10+
£20.270
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
12W
-
1 Output
-
15V
800mA
-
-
-
-
-
-
-
-
-
1.5kV
-
12V
Fixed
-
13.7mm
10.2mm
23.8mm
9V
18V
TEL 12 Series
3260201

RoHS

Each
1+
£31.660
5+
£29.970
10+
£28.270
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
3.5W
-
2 Output
-
15V
115mA
-
-
-
-15V
-
115mA
-
Regulated
-
5kV
-
24V
Fixed
-
20.3mm
12mm
31.8mm
18V
36V
TRI 3 Series
3582236

RoHS

Each
1+
£39.330
Min: 1 / Mult: 1
Railway
-
DIP
18:1
-
20W
-
2 Output
-
15V
667mA
-
-
-
-15V
-
667mA
-
-
-
-
-
-
Fixed
-
25.4mm
10.2mm
50.8mm
8.5V
160V
RDDW20UW Series
3650012

RoHS

Each
1+
£50.290
5+
£49.280
Min: 1 / Mult: 1
Railway
-
DIP
4:1
-
20W
-
2 Output
-
15V
667mA
-
-
-
-15V
-
667mA
-
-
-
3kV
-
72V
Fixed, Adjustable
-
25.4mm
9.9mm
25.4mm
36V
160V
THN 20WIR Series
3869009

RoHS

Each
1+
£32.390
5+
£32.140
10+
£31.890
50+
£29.900
100+
£27.410
Min: 1 / Mult: 1
ITE & Railway
-
DIP
4:1
-
6W
-
2 Output
-
15V
200mA
-
-
-
-15V
-
200mA
-
-
-
3kV
-
110V
Fixed
-
20.3mm
10.6mm
31.8mm
36V
160V
TEN 6WIRH Series
1-25 of 2106 items
of 85 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account